SBCHE1568RJ

TE Connectivity / Holsworthy Logo
279-SBCHE1568RJ

SBCHE1568RJ

Mfr.:

Description:
Wirewound Resistors - Through Hole 68 Ohms 17W 200PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 526

Stock:

526 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.62 $1.62
10 $1.44 $14.40
20 $1.34 $26.80
50 $1.26 $63.00
100 $1.09 $109.00
200 $0.942 $188.40
Product Attribute Attribute Value
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  Details
SBC (Square Ceramic)
68 Ohms
17 W
5 %
200 PPM / C
- 55 C
+ 350 C
-
75 mm
9 mm
10 mm
Axial
Bulk
Brand: TE Connectivity / Holsworthy
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 350 C
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: High Power Resistor
Part # Aliases: 2-1623729-5
Unit Weight: 0.529109 oz

USHTS:
8533210080
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Murata LQH44PN680MPRL Also Bought Image
RF Inductors - SMD 68uH 580mA 20%
Vishay K104K15X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Vishay MCS0402MD1004BE000 Also Bought Image
Thin Film Resistors - SMD .1W 1Mohms .1% 0402 25ppm
Vishay MAL211671229E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50V 22uF 20%
Panasonic ECW-FG60106JA Also Bought Image
Film Capacitors 600VDC 10uF 5% CUT L/S=27.5mm AEC-Q200
Mini-Circuits TC4-1W+ Also Bought Image
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Bourns CMP2512AFX-1000ELF Also Bought Image
Thick Film Resistors - SMD 100 OHM 1% 1.5W TC100
Pulse PA1136NL Also Bought Image
Power Transformers XFMR FLYBACK EP13 SM 10 PI NPB
Vishay RCC1206100RJNEA Also Bought Image
Thick Film Resistors - SMD 100ohms 5% 200ppm
Digilent 410-413 Also Bought Image
Component Testers Transistor Tester for Analog Discovery: Enables Characteristic Curve Tracing for Diodes and Transistors

FEATURED PRODUCTS
TE CONNECTIVITY