See an Error?

ROX7J10K

TE Connectivity / Holsworthy
279-ROX7J10K

ROX7J10K

Mfr.:

Description:
Metal Oxide Resistors 7W STD M/OX 5% 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,504

Stock:

2,504 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.703 $7.03
$0.587 $56.35
$0.504 $129.02
$0.487 $249.34
Product Attribute Attribute Value
TE Connectivity
Product Category: Metal Oxide Resistors
RoHS:  Details
ROX
Axial
10 kOhms
7 W
5 %
350 PPM / C
- 55 C
+ 155 C
750 V
8.5 mm
32 mm
Bulk
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 32
Subcategory: Resistors
Technology: Metal Oxide
Type: Flame-Proof Power Metal Oxide Film Resistors
Part # Aliases: 6-2176414-6
Unit Weight: 1.132118 oz

USHTS:
8533210090
CNHTS:
8533219000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
ECCN:
EAR99

ROX Flame-Proof Power Metal Oxide Film Resistors

TE Connectivity's Type ROX Series Flame-Proof Power Metal Oxide Film Resistors are ideal for high specification or technically demanding circuits. The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating that withstand overload conditions without flame or mechanical damage. The series has rated power range of 0.25W to 9W and an operating temperature range of -55°C to +155°C.

Image Description
Alps Alpine RK09L1240015
Potentiometers Vertical type / Dual-unit (for Tone) / 10k ohm, 1B / L1=15mm / With Center Detent
KEMET C751U332MTVDBAWL25
Safety Capacitors 440VV/ 440VAC 3300pF Y5V 20% LS=10mm
Vishay MAL213631101E3
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 10 x 12
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
TE Connectivity ROX7J15K
Metal Oxide Resistors 7W STD M/OX 5% 15K
TE Connectivity ROX7J33K
Metal Oxide Resistors 7W STD M/OX 5% 33K
TE Connectivity ROX7J47K
Metal Oxide Resistors 7W STD M/OX 5% 47K
TE Connectivity ROX7J2K4
Metal Oxide Resistors 7W STD M/OX 5% 2K4
TE Connectivity ROX7J4K7
Metal Oxide Resistors 7W STD M/OX 5% 4K7
TE Connectivity ROX5SSJ10R
Metal Oxide Resistors 5W XSM M/OX 5% 10R