See an Error?

ROX5SSJ6R8

TE Connectivity / Holsworthy
279-ROX5SSJ6R8

ROX5SSJ6R8

Mfr.:

Description:
Metal Oxide Resistors 5W XSM M/OX 5% 6R8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,211

Stock:

5,211 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.375 $3.75
$0.292 $29.20
Full Ammo Pack (Order in multiples of 500)
$0.236 $118.00
$0.19 $190.00
$0.184 $460.00
$0.174 $1,740.00
$0.171 $4,275.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Metal Oxide Resistors
RoHS:  Details
ROX
Axial
6.8 Ohms
5 W
5 %
200 PPM / C
- 55 C
+ 155 C
500 V
6.5 mm
17.5 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Oxide
Type: Flame-Proof Power Metal Oxide Film Resistors
Part # Aliases: 2176412-4

USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
ECCN:
EAR99

ROX Flameproof Power Metal Oxide Film Resistors

TE Connectivity's (TE) Type ROX Series Flameproof Power Metal Oxide Film Resistors are ideal for high specification or technically demanding circuits. The resistive element comprises a metal oxide film deposited on a ceramic former. TE ROX Series Flameproof Power Metal Oxide Film Resistors' element is protected by a flameproof coating that withstand overload conditions without flame or mechanical damage. The series has rated power range of 0.25W to 9W and an operating temperature range of -55°C to +155°C.

Image Description
KEMET ESL225M250AE3AA
Aluminum Electrolytic Capacitors - Radial Leaded 250V 2.2uF 105C 8KHr 20% LS=2.5mm
TE Connectivity EP5WS47RJ
Wirewound Resistors - Through Hole EP 5W (S) 47R 5%
KEMET R82DC3100CK50J
Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Nichicon UVR1J222MHD
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS
Bourns PV36W503C01B00
Trimmer Resistors - Through Hole 50K 10%
Mill-Max 3104-2-00-15-00-00-08-0
Circuit Board Hardware - PCB SWAGE .043 PCB .6"L
Vishay AC03000004701JAC00
Wirewound Resistors - Through Hole 3watts 4.7Kohms 5%
TE Connectivity RR01J30RTB
Metal Film Resistors - Through Hole RR01 5% 30R AMMO
Panasonic ECQ-E2225JFW
Film Capacitors 250VDC 2.2uF 5% MPET L/S=15mm
Panasonic ECA-1JM220
Aluminum Electrolytic Capacitors - Radial Leaded 22UF 63V ALUM LYTIC RADIAL