RCW-0C

TE Connectivity / Holsworthy
279-RCW-0C

RCW-0C

Mfr.:

Description:
Metal Foil Resistors - SMD 1206 PROBE PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 99,404

Stock:

99,404 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.266 $2.66
$0.254 $25.40
$0.228 $57.00
$0.186 $93.00
$0.147 $147.00
Full Reel (Order in multiples of 2000)
$0.146 $292.00
$0.138 $552.00
$0.132 $1,320.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TE Connectivity
Product Category: Metal Foil Resistors - SMD
RoHS:  Details
RC
50 mOhms
1206
3216
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Holsworthy
Features: -
Height: 1.25 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product Type: Metal Foil Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Foil
Termination Style: SMD/SMT
Type: SMD Circuit Probe Pad
Width: 1.6 mm
Part # Aliases: 1625854-4
Unit Weight: 0.000571 oz

USHTS:
8533210030
CNHTS:
8536901100
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
Harwin M50-3000545
Headers & Wire Housings 5+5 DIL GOLD VERT SOCKET
Nidec CUS-12TB
Slide Switches smd low profile slide switch, 1P2T, gull wing
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Laird Performance Materials CM5441Z161B-10
Common Mode Chokes / Filters 160ohms 100MHz 75A 1 Choke Thru-hole
Texas Instruments REF200AU/2K5
Current & Power Monitors & Regulators Dual Current Source Current Sink
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Murata GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0603 X7R
TE Connectivity RCU-0C
Metal Foil Resistors - SMD 0603 PROBE PAD
TE Connectivity RCT-0C
Metal Foil Resistors - SMD CIRC PROBE PAD

FEATURED PRODUCTS
TE CONNECTIVITY