HSC1003R3J

TE Connectivity / Holsworthy Logo
279-HSC1003R3J

HSC1003R3J

Mfr.:

Description:
Wirewound Resistors HSC100 3R3 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:

25 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $13.34 $13.34
10 $12.12 $121.20
20 $10.91 $218.20
50 $9.39 $469.50
100 $8.63 $863.00
200 $8.18 $1,636.00
500 $8.06 $4,030.00
1,000 $7.88 $7,880.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Wirewound Resistors
RoHS:  Details
HS
3.3 Ohms
100 W
5 %
50 PPM / C
1.9 kV
- 55 C
+ 200 C
Solder Lug
65.5 mm
47.5 mm
26 mm
Bulk
Brand: TE Connectivity / Holsworthy
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product: Aluminum Housed Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 3-1625999-3
Unit Weight: 3.631102 oz

USHTS:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Image Description
Volex 17606 10 B1 Also Bought Image
AC Power Cords 18AWG R/A RECP 6FT 7IN (2.0m) BLACK
onsemi GBPC3506 Also Bought Image
Bridge Rectifiers 35A Bridge Rectifier
TE Connectivity 3-1625999-2 Also Bought Image
Wirewound Resistors - Chassis Mount HSC100 3R0 5%
Phoenix Contact 3200399 Also Bought Image
Terminals A 35 -18
TE Connectivity HSC1002R7J Also Bought Image
Wirewound Resistors - Chassis Mount 2.7 Ohms 100W 50PPM
TE Connectivity HSC100-2R2 Also Bought Image
Wirewound Resistors - Chassis Mount 2.2 Ohms 100W