EP7W4K7J

TE Connectivity / Holsworthy Logo
279-EP7W4K7J

EP7W4K7J

Mfr.:

Description:
Wirewound Resistors - Through Hole EP 7W 4K7 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,874

Stock:

4,874 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.64 $1.64
10 $1.45 $14.50
25 $1.35 $33.75
50 $1.27 $63.50
100 $1.11 $111.00
250 $0.952 $238.00
500 $0.793 $396.50
1,000 $0.718 $718.00
2,000 $0.702 $1,404.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  Details
EP
4.7 kOhms
7 W
5 %
300 PPM / C
500 V
- 55 C
+ 155 C
8.5 mm
30 mm
-
-
Axial
Brand: TE Connectivity / Holsworthy
Features: -
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Anti Surge Resistor
Part # Aliases: 1-1879927-9
Unit Weight: 0.228822 oz

USHTS:
8533210080
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
YAGEO FMP300JTF73-6K8 Also Bought Image
Metal Film Resistors - Through Hole
Vishay CPF347K000FKE14 Also Bought Image
Metal Film Resistors - Through Hole 3watts 47Kohms 1% 100ppm
KOA Speer RK73H1JTTD1002F Also Bought Image
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KEMET C323C271J5G5TA7301 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 270pF C0G 5% LS=5.08mm
YAGEO MFR-25FTE52-255R Also Bought Image
Metal Film Resistors - Through Hole 255 OHM 1/4W 1%
onsemi 1N457 Also Bought Image
Diodes - General Purpose, Power, Switching High Conductance Low Leakage
YAGEO MFR-25FBF52-1M Also Bought Image
Metal Film Resistors - Through Hole 1M OHM 1/4W 1%
YAGEO MFR-25FBF52-2K2 Also Bought Image
Metal Film Resistors - Through Hole 2.2K OHM 1/4W 1%
YAGEO MFR-25FBF52-2K7 Also Bought Image
Metal Film Resistors - Through Hole 2.7K OHM 1/4W 1%
YAGEO MFR-25FRF52-470K Also Bought Image
Metal Film Resistors - Through Hole 470K OHM 1/4W 1%

FEATURED PRODUCTS
TE CONNECTIVITY