CRGP1206F330K

TE Connectivity / Holsworthy
279-CRGP1206F330K

CRGP1206F330K

Mfr.:

Description:
Thick Film Resistors - SMD CRGP 1206 330K 1% SMD Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,194

Stock:

20,194 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.272 $2.72
$0.106 $10.60
$0.044 $44.00
Full Reel (Order in multiples of 5000)
$0.037 $185.00
$0.034 $340.00
$0.032 $800.00
$0.031 $3,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CRGP
330 kOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3215
Commercial Grade
Precision Resistors
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Holsworthy
Height: 0.55 mm
Length: 3.1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors General Purpose
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.55 mm
Part # Aliases: 5-2176328-5
Unit Weight: 0.000550 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRGP Precision Pulse Thick Film Chip Resistors

TE Connectivity's (TE) Holsworthy CRGP Precision Pulse Thick Film Chip Resistors are pulse-rated resistors in seven different package sizes. TE Connectivity's Holsworthy CRGP Resistors are small and lightweight and operate over a -55°C to +155°C temperature range. TE's CRGP Resistors provide a 0.125W to 2W power rating (at +70°C) and a 50V to 500V maximum working voltage. The series is suitable for wave and reflow soldering and is ideal for use in a wide range of applications.

Image Description
TE Connectivity CONSMA020.042-G
RF Connectors / Coaxial Connectors SMA Connector Straight Jack (Female), PCB Edge Mount, 0.042" Thick PCB, Gold
Crocus Technology CT415-HSN820MR
Board Mount Current Sensors XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (20 APK; VDD = 5.0 V; Up to +125C)
Qorvo RFSA2033TR7
Attenuators 50-6000GHz 3V-5V IN 1dB 24dBm
Vishay 1N4148WS-E3-08
Diodes - General Purpose, Power, Switching 100 Volt 350mA
Murata GCM188R71H102KA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 10% 0603 X7R AEC-Q200
Bourns PVG5A103C03R00
Trimmer Resistors - SMD 10Kohms 5mm 12turn Top Adjust
Analog Devices Inc. LTC4414EMS8#TRPBF
Power Management Specialized - PMIC 36V, L Loss PwrPath Cntr for Lrg PFETs
Panjit GS1M_R1_00001
Diodes - General Purpose, Power, Switching 1000V General Purpose Rectifiers 1A
Masach Tech MS333-10C
EMI Gaskets, Sheets, Absorbers & Shielding 33.9 x 13.9 x 3.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)
Masach Tech MS333-10F
EMI Gaskets, Sheets, Absorbers & Shielding 33.3 x 13.3 x 4.4mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)