CRGP0402F82K

TE Connectivity / Holsworthy
279-CRGP0402F82K

CRGP0402F82K

Mfr.:

Description:
Thick Film Resistors - SMD CRGP 0402 82K 1% SMD Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,816

Stock:

8,816 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.098 $0.98
$0.038 $3.80
$0.017 $17.00
$0.013 $32.50
Full Reel (Order in multiples of 10000)
$0.01 $100.00
$0.009 $180.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CRGP
82 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
Commercial Grade
Precision Resistors
Reel
Cut Tape
Brand: TE Connectivity / Holsworthy
Height: 0.35 mm
Length: 1.1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors General Purpose
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.5 mm
Part # Aliases: 4-2176325-8
Unit Weight: 0.000023 oz

USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

CRGP Precision Pulse Thick Film Chip Resistors

TE Connectivity's (TE) Holsworthy CRGP Precision Pulse Thick Film Chip Resistors are pulse-rated resistors in seven different package sizes. TE Connectivity's Holsworthy CRGP Resistors are small and lightweight and operate over a -55°C to +155°C temperature range. TE's CRGP Resistors provide a 0.125W to 2W power rating (at +70°C) and a 50V to 500V maximum working voltage. The series is suitable for wave and reflow soldering and is ideal for use in a wide range of applications.