See an Error?

CPF0805B68RE1

TE Connectivity / Holsworthy
279-CPF0805B68RE1

CPF0805B68RE1

Mfr.:

Description:
Thin Film Resistors - SMD CPF 0805 68R 0.1% 25PPM 1K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,950

Stock:

2,950 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.66 $0.66
$0.311 $3.11
$0.223 $22.30
$0.17 $85.00
Full Reel (Order in multiples of 1000)
$0.129 $129.00
$0.125 $250.00
$0.12 $1,200.00
$0.117 $2,925.00
$0.116 $5,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TE Connectivity
Product Category: Thin Film Resistors - SMD
RoHS:  Details
CPF
68 Ohms
0.1 %
100 mW (1/10 W)
0805
2012
25 PPM / C
- 55 C
+ 155 C
100 V
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Holsworthy
Features: -
Height: 0.55 mm
Length: 2 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Precision Resistors
Width: 1.25 mm
Part # Aliases: 3-1614884-7
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Image Description
Texas Instruments PCM1863DBT
Audio A/D Converter ICs H/W Controlled 110dB Stereo Audio ADC
CUI Inc. PDQE10-Q24-S5-D
Isolated DC/DC Converters - Through Hole 10W 9-36Vin 5V 2000mA Iso Reg DIP
Texas Instruments LP5907MFX-3.3/NOPB
LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg
TDK CGA4J2X7R1H104K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 0.1uF X7R 10% AEC-Q200
TDK CGA4J1X5R1C106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 16V 10uF X5R 10% AEC-Q200
Bourns SM-LP-5002E
Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
Texas Instruments PCM5122PWR
Audio D/A Converter ICs 2V RMS DIRECTPATH 112dB Audio DAC
TE Connectivity CPF0805B1K0E
Thin Film Resistors - SMD CPF0805 1K0 0.1% 25PPM
TE Connectivity CPF0805B100RE1
Thin Film Resistors - SMD CPF 0805 100R 0.1% 25PPM 1K RL