See an Error?

CPF0805B100RE1

TE Connectivity / Holsworthy
279-CPF0805B100RE1

CPF0805B100RE1

Mfr.:

Description:
Thin Film Resistors - SMD CPF 0805 100R 0.1% 25PPM 1K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,953

Stock:

5,953 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.473 $4.73
$0.246 $24.60
$0.171 $85.50
Full Reel (Order in multiples of 1000)
$0.132 $132.00
$0.127 $254.00
$0.12 $1,200.00
$0.118 $2,950.00
$0.117 $5,850.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Thin Film Resistors - SMD
CPF
100 Ohms
0.1 %
100 mW (1/10 W)
0805
2012
25 PPM / C
- 55 C
+ 155 C
100 V
Reel
Cut Tape
Brand: TE Connectivity / Holsworthy
Features: -
Height: 0.55 mm
Length: 2 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Precision Resistors
Width: 1.25 mm
Part # Aliases: 4-1614884-1
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Image Description
CUI Inc. PDQE10-Q24-S5-D
10W 9-36Vin 5V 2000mA Iso Reg DIP
Texas Instruments LP5907MFX-3.3/NOPB
250mA Ultra-Lo Noise LDO Reg
TDK CGA4J2X7R1H104K125AE
SOFT 0805 50V 0.1uF X7R 10% AEC-Q200
TDK CGA4J1X5R1C106K125AC
CGA 0805 16V 10uF X5R 10% AEC-Q200
Bourns SM-LP-5002E
600uH 7.36mm SMT Line Matching
TDK CGA4J3X7R1H105K125AE
SOFT 0805 50V 1uF X7R 10% AEC-Q200
TE Connectivity CPF0805B10KE
CPF0805 10K 0.1% 25PPM 5K RL
TE Connectivity CPF0805B1K0E
CPF0805 1K0 0.1% 25PPM
TE Connectivity CPF0805B470RE1
CPF0805 470R 0.1% 25PPM
TE Connectivity CPF0805B47RE1
47Ohm 1/10W 25PPM