4-1622824-7

TE Connectivity / Holsworthy
279-4-1622824-7

4-1622824-7

Mfr.:

Description:
Current Sense Resistors - SMD RL73H 3A R10 1%1K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 979

Stock:

979 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $1.03
$0.916 $9.16
$0.665 $66.50
$0.562 $140.50
$0.473 $236.50
$0.392 $392.00
$0.383 $766.00
$0.376 $1,880.00
$0.367 $3,670.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  Details
RL73
100 mOhms
1 W
1 %
100 PPM / C
2512
6332
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: TE Connectivity / Holsworthy
Height: 0.6 mm
Length: 6.35 mm
Mounting Style: PCB Mount
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: SMD Low Ohmic – Current Sense Resistors
Width: 3.1 mm
Part # Aliases: RL73H3AR10FTDF
Unit Weight: 0.001429 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Image Description
Vishay CRCW12061R00FKEAHP
Thick Film Resistors - SMD 3/4watt 1ohms 1% High Power AEC-Q200
Nexperia 74HCT245D,653
Bus Transceivers 74HCT245D/SOT163/SO20
Murata BLM18HE152SN1D
Ferrite Beads 1500 OHM 25% Alternate Sizing Guide Below
Molex 55932-0230
Headers & Wire Housings 2.0 WtB Plg Hsg Assy sy Str W/O Boss 2Ck
Bourns SRR6038-100Y
Power Inductors - SMD 10uH 30% SMD 6038
Bourns SRR6038-470Y
Power Inductors - SMD 47uH 30% SMD 6038
Panasonic ERJ-1TRQFR27U
Current Sense Resistors - SMD 2512 0.27ohm 1% Curr Sense AEC-Q200
MEAN WELL DPAN02A-12
Isolated DC/DC Converters - Through Hole 9-18Vin +/-12Vout +/-83mA SIP8 Reg Iso
TDK C1005C0G1H101J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 100pF C0G 5% T: 0.5mm
Amphenol G17C0900132EU
D-Sub Standard Connectors G17C0900132EU-DsubStampedSignal3A