35223K0FT

TE Connectivity / Holsworthy
279-35223K0FT

35223K0FT

Mfr.:

Description:
Thick Film Resistors - SMD 3522 3K0 1% 3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,576

Stock:

3,576 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.92 $0.92
$0.717 $7.17
$0.628 $31.40
$0.55 $55.00
$0.423 $211.50
$0.352 $352.00
Full Reel (Order in multiples of 2000)
$0.343 $686.00
$0.336 $1,344.00
$0.328 $3,280.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  Details
3522
3 kOhms
3 W
1 %
- 55 C
+ 155 C
250 V
2512
6432
High Power
-
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Holsworthy
Height: 1.1 mm
Length: 6.35 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors General Purpose
Product Type: Thick Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 3.2 mm
Part # Aliases: 6-2176231-0
Unit Weight: 0.001505 oz

USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

3522 Thick-Film Resistors

TE Connectivity's 3522 Surface-Mount (SMD) Thick-Film Resistors are high-power devices featuring a 3W at +70°C power rating in a 2512 package. TE's 3522 SMD Thick-Film Resistors feature a 2.5A rated current and operate over a -55°C to +155°C operating temperature range. The series provides a 1Ω to 10ΩM resistance range and a 250V maximum working voltage.

Image Description
Murata GCM188R71H102KA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 10% 0603 X7R AEC-Q200
Murata GRM32ER60J107ME20K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 6.3 VDC 20% 1210 X5R
KYOCERA AVX 06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
KYOCERA AVX 12105C106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10%
KEMET C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
TDK C2012X5R1H475K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 4.7uF X5R 10% T: 1.25mm
Vishay 593D106X9016B2TE3
Tantalum Capacitors - Solid SMD 10uF 16volts 10% B case Molded
KEMET C0805C151J5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF C0G 0805 5%
onsemi MC100EL11DG
Clock Buffer 5V 1:2 ECL Diff Fanout Buffer
KYOCERA AVX CT12010T0050JTR
High Frequency/RF Resistors 50ohms 5% 30W