2-1879071-8

TE Connectivity / Holsworthy Logo
655-THS5018RJ

2-1879071-8

Mfr.:

Description:
Wirewound Resistors THS50 18R 5% 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:

16
Can Ship Immediately

On Order:

200
Expected 07-Jul-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.77 $4.77
10 $4.31 $43.10
20 $3.95 $79.00
50 $3.67 $183.50
100 $3.21 $321.00
200 $2.75 $550.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Wirewound Resistors
RoHS:  Details
THS
18 Ohms
50 W
5 %
50 PPM / C
1.25 kV
- 55 C
+ 200 C
Solder Lug
51 mm
30 mm
17 mm
Bulk
Brand: TE Connectivity / Holsworthy
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product: Aluminum Housed Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: THS5018RJ
Unit Weight: 1.093493 oz
USHTS:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Image Description
Ohmite HS25 10R F Also Bought Image
Wirewound Resistors - Chassis Mount 25W 10 OHM1%
TE Connectivity HSC10015RJ Also Bought Image
Wirewound Resistors - Chassis Mount HSC100 15R 5%
TE Connectivity THS5010RJ Also Bought Image
Wirewound Resistors - Chassis Mount 10 Ohms 50W 50PPM
Ohmite HS50 30R F Also Bought Image
Wirewound Resistors - Chassis Mount 50W 30 OHM1%
Ohmite HS25 15R F Also Bought Image
Wirewound Resistors - Chassis Mount 25W 15 OHM1%
TE Connectivity THS5022RJ Also Bought Image
Wirewound Resistors - Chassis Mount THS50 22R 5%
TE Connectivity THS2510RJ Also Bought Image
Wirewound Resistors - Chassis Mount 10 Ohms 25W 50PPM
TE Connectivity THS2533RJ Also Bought Image
Wirewound Resistors - Chassis Mount 33 Ohms 25W 50PPM
TE Connectivity THS2515RJ Also Bought Image
Wirewound Resistors - Chassis Mount 15 Ohms 25W 50PPM