See an Error?

W2-P

TE Connectivity / DEUTSCH
571-W2-P

W2-P

Mfr.:

Description:
Automotive Connectors WEDGE LOCK FOR 2P REC HOUSING

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 224,805

Stock:

224,805 Can Ship Immediately
Quantities greater than 224805 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.16 $0.16
$0.111 $1.11
$0.097 $9.70
$0.092 $46.00
$0.075 $75.00
$0.069 $172.50
$0.067 $335.00
$0.063 $1,575.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Accessories
Wedgelock
2 Position
-
Receptacle (Female)
-
-
Green
DT
DT
Brand: TE Connectivity / DEUTSCH
Housing Material: Polybutylene Terephthalate (PBT)
Mating Part Number: DT04-2P-XXXX
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: 2-Way
Wire Gauge Range: -
Part # Aliases: W2P
Unit Weight: 0.010582 oz

USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity DT04-2P
Automotive Connectors DT 2 WAY RECP
TE Connectivity DT06-2S
Automotive Connectors DT Plug 2 Way
TE Connectivity 0460-202-16141
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity W3-P
Automotive Connectors WEDGE LOCK FOR 3WAY REC HSNG
TE Connectivity W4-P
Automotive Connectors WEDGE LOCK FOR 4 WAY REC
TE Connectivity W6-P
Automotive Connectors WEDGE LOCK FOR 6WAY REC
TE Connectivity W3-S
Automotive Connectors WEDGE LOCK FOR 3WAY PLUG
TE Connectivity W4-S
Automotive Connectors WEDGELOCK, DT, 4 WAY PLUG
TE Connectivity W2-S
Automotive Connectors WEDGE LOCK FOR 2P PLUG HOUSING