See an Error?

W12S-P012

TE Connectivity / DEUTSCH
571-W12S-P012

W12S-P012

Mfr.:

Description:
Automotive Connectors WEDGE LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,035

Stock:

14,035 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.32 $3.20
$0.28 $28.00
$0.267 $133.50
$0.21 $210.00
$0.204 $510.00
$0.203 $5,075.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Accessories
Wedgelock
12 Position
-
Plug (Male)
-
-
Green
DT
DT
Bulk
Brand: TE Connectivity / DEUTSCH
Dimensions: 14.73 mm x 7.42 mm x 27.05 mm
Height: 7.42 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 27.05 mm
Material: Plastic
Mating Part Number: DT04-12S
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: 12-Way
Width: 14.73 mm
Wire Gauge Range: -
Part # Aliases: W12S-P012-MS W12S-P012-LS ZPF000000000131464 W12S-P012-L $$W12S-P012 W12S-P012-M W12S-P012-LD W12S-P012-AS W12S-P012-E
Unit Weight: 0.092665 oz
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.

DT Connectors

TE Connectivity's (TE) DEUTSCH DT Connectors are environmentally sealed and designed specifically for cable-to-cable and cable-to-board applications in harsh environments. This series is ideal for use in situations where even a small degradation in connection may be critical. Thermoplastic (-55°C to +125°C rated) housings and silicone seals enable the connectors to withstand extreme temperatures and moisture. These connectors offer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell. TE DEUTSCH DT Connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Image Description
TE Connectivity DT06-12SA-P012
Automotive Connectors SZ 16 DT 12 WAY PLUG GREY
TE Connectivity DT06-12SA-CE06
Automotive Connectors 12P DT PLG ASM KEY A E SEAL ENH RET
TE Connectivity DT06-12SD-P012
Automotive Connectors 12P DT PLG ASM KEY D ENH RET BROWN
TE Connectivity DT06-12SB-CE05
Automotive Connectors DT PLUG ASM
TE Connectivity DT06-12SC-EP06
Automotive Connectors DT PLUG ASM
TE Connectivity DT06-12SA-CE05
Automotive Connectors 12P DT PLG ASM KEY A E SEAL END CAP
TE Connectivity DT06-12SA-EP06
Automotive Connectors 12P DT PLG ASM KEY A ENH RET END CAP
TE Connectivity DT06-12SC-P012
Automotive Connectors 12P DT PLG ASM KEY C ENH RET GREEN
TE Connectivity DT06-12SC-CE06
Automotive Connectors 12P DT PLG ASM KEY C E SEAL ENH RET
TE Connectivity DT06-12SA-CE13
Automotive Connectors DT PLUG ASM
Image Description
TE Connectivity W2S-P012
Automotive Connectors WEDGE LOCK
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity 0460-202-16141
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity W12P
Automotive Connectors WEDGELOCK DT 12 WAY RECP
TE Connectivity W6S-P012
Automotive Connectors WEDGE LOCK
TE Connectivity W4-P
Automotive Connectors WEDGE LOCK FOR 4 WAY REC
TE Connectivity W4S-P012
Automotive Connectors WEDGE LOCK
TE Connectivity W8S-P012
Automotive Connectors WEDGE LOCK
TE Connectivity DT06-12SA-P012
Automotive Connectors SZ 16 DT 12 WAY PLUG GREY
TE Connectivity W2-P
Automotive Connectors WEDGE LOCK FOR 2P REC HOUSING