See an Error?

W12P

TE Connectivity / DEUTSCH
571-W12P

W12P

Mfr.:

Description:
Automotive Connectors WEDGELOCK DT 12 WAY RECP

Datasheet:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,768

Stock:

20,768 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.403 $4.03
$0.326 $32.60
$0.279 $139.50
$0.233 $233.00
$0.213 $532.50
$0.20 $1,000.00
$0.19 $1,900.00
$0.184 $4,600.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Accessories
Wedgelock
12 Position
-
Receptacle (Female)
-
-
Green
DT
DT
Brand: TE Connectivity / DEUTSCH
Dimensions: 14.73 mm x 7.42 mm x 27.05 mm
Height: 7.42 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 27.05 mm
Material: Plastic
Mating Part Number: DT04-12PX
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: 12-Way
Width: 14.73 mm
Wire Gauge Range: -
Part # Aliases: W12P-AS ZPF000000000131462 W12P-P004-M
Unit Weight: 0.063493 oz
USHTS:
8538906000
CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.

DT Connectors

TE Connectivity's (TE) DEUTSCH DT Connectors are environmentally sealed and designed specifically for cable-to-cable and cable-to-board applications in harsh environments. This series is ideal for use in situations where even a small degradation in connection may be critical. Thermoplastic (-55°C to +125°C rated) housings and silicone seals enable the connectors to withstand extreme temperatures and moisture. These connectors offer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell. TE DEUTSCH DT Connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Image Description
TE Connectivity DT04-12PA
Automotive Connectors DT RECP 12 WAY A KEY
TE Connectivity DT04-12PA-L012
Automotive Connectors DT 12 WAY REC W/ FLANGE
TE Connectivity DT04-12PB
Automotive Connectors DT 12 WAY REC BLK KEY ARGM
TE Connectivity DT04-12PA-C015
Automotive Connectors 12P DT RECP ASM, KEY A, E SEAL
TE Connectivity DT04-12PA-BL10
Automotive Connectors DT RECP ASM
TE Connectivity DT04-12PB-B016
Automotive Connectors 12P DT RECP ASM, KEY B, EXT SHELL
TE Connectivity DT04-12PD-BE02
Automotive Connectors DT RECP ASM
TE Connectivity DT04-12PB-LE21
Automotive Connectors REC, 12P, BLK, E, FLANGE, B
TE Connectivity DT04-12PA-BL11
Automotive Connectors REC, 12P, GRY, E, ENH KEY, CAP, FLANGE,A
TE Connectivity DT04-12PA-LE10
Automotive Connectors REC, 12P, BLK, N, CAP, FLANGE, A
Image Description
TE Connectivity DT04-12PA
Automotive Connectors DT RECP 12 WAY A KEY
TE Connectivity 0460-202-16141
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity W12S
Automotive Connectors WEDGELOCK, DT, 12 WAY PLUG
TE Connectivity DT06-12SA
Automotive Connectors SZ 16 DT 12 WAY PLUG
TE Connectivity W6-P
Automotive Connectors WEDGE LOCK FOR 6WAY REC
TE Connectivity W4-P
Automotive Connectors WEDGE LOCK FOR 4 WAY REC
TE Connectivity DT04-12PA-L012
Automotive Connectors DT 12 WAY REC W/ FLANGE
TE Connectivity W6-S
Automotive Connectors WEDGELOCK DT 6 WAY PLUG
TE Connectivity W2-P
Automotive Connectors WEDGE LOCK FOR 2P REC HOUSING