MS3474L16-26P

TE Connectivity / DEUTSCH Logo
571-MS3474L16-26P

MS3474L16-26P

Mfr.:

Description:
Circular MIL Spec Connector 26P Sz 16 Recpt Jam Nut Pin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  Details
26 Position
Pin (Male)
16-26
Receptacles
16
Single Hole Mount
MIL-DTL-26482 II
Crimp
Panel
7.5 A
Gold
Copper Alloy
MS3474
Bulk
Brand: TE Connectivity / DEUTSCH
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 1000 VAC
Part # Aliases: YAFD54-16-26SNC127
Unit Weight: 2 oz

USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Panasonic EEE-FK1H331AV Also Bought Image
Aluminum Electrolytic Capacitors - SMD 50VDC 330uF 20% Anti-Vibe AEC-Q200
Epson FA-128 32.0000MF20X-K5 Also Bought Image
Crystals XTL MHZ +/-10PPM +/-20PPM -40 85C 10PF 3K TR
Vishay NTCLE350E4103FLB0 Also Bought Image
NTC Thermistors R 10Kohm 1% B 3435K 1%
Weidmuller 7760056088 Also Bought Image
Industrial Relays DRM570024L
Murata BLM31KN601SZ1L Also Bought Image
Ferrite Beads 600 OHM 2.9A Alternate Sizing Guide Below
Harwin M80-8882605 Also Bought Image
Power to the Board 13+13 POS DIL FEMALE 24-28 AWG
Murata GJM0335C1H3R3WB01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3PF 50V .05PF 0201
Apem IPC3SAD3L0G Also Bought Image
Pushbutton Switches HRSH SQ ILUM GRN/GRN
Apem IPC3SAD6L0S Also Bought Image
Pushbutton Switches HRSH ENV SQ ILUM RED
TE Connectivity MS3475L16-26S Also Bought Image
Circular MIL Spec Connector AFD 26C 26#20 Skt Plug