M39029/63-368

TE Connectivity / DEUTSCH
571-M39029/63-368

M39029/63-368

Mfr.:

Description:
Circular MIL Spec Contacts SZ 20 SOCKET CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 68,098

Stock:

68,098 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.638 $6.38
$0.597 $59.70
$0.489 $244.50
$0.486 $486.00
$0.433 $1,082.50
$0.425 $2,125.00
$0.401 $4,010.00
$0.394 $9,850.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Circular MIL Spec Contacts
RoHS:  Details
MIL-DTL-39029
Socket (Female)
20
24 AWG - 20 AWG
Crimp
Gold
Machined Contacts
DSUB
Brand: TE Connectivity / DEUTSCH
Contact Material: Copper Alloy
Product: Contacts
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Part # Aliases: 2562-201-2031L
Unit Weight: 0.006194 oz

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8538909020
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

M39029 Contacts

TE Connectivity's (TE) DEUTSCH M39029 Contacts can be used in most Mil-Spec circular connectors, regardless of the connector's brand. These contacts are designed according to M39029 Mil-Spec specifications. The series is available in contact sizes 12, 12/16, 16, 16/20, and 20, with a socket or pin contact style. The TE DEUTSCH M39029 family includes contacts for MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-26482 II, MIL-DTL-81703 III, MIL-DTL-83723 III, MIL-DTL-38999, MIL-DTL-38999 II, MIL-DTL-38999 (extended life and shielded), and MIL-T-81714 II.

Image Description
TE Connectivity M39029/64-369
Circular MIL Spec Contacts 20AWG PIN CONTACT
TE Connectivity 205203-3
D-Sub Standard Connectors 9P SOCKET TIN
TE Connectivity M39029/56-351
Circular MIL Spec Contacts CRIMP SOCKET CONTACT
Amphenol M39029/57-354
Circular MIL Spec Contacts CONT SZ 22D QPL SKT
TE Connectivity M39029/58-360
Circular MIL Spec Contacts CRIMP PIN CONTACT
Amphenol M39029/58-360
Circular MIL Spec Contacts CONT SZ 22D QPL PIN
ITT Cannon M24308/2-1F
D-Sub Standard Connectors Socket Contact,Crimp Cadmium,1, 9
TE Connectivity M39029/56-348
Circular MIL Spec Contacts CRIMP SOCKET CONTACT
TE Connectivity MS25036-149
Terminals PIDG R 22-16 COMM 22-18 MIL 8
TE Connectivity M39029/57-354
Circular MIL Spec Contacts CRIMP SOCKET CONTACT