See an Error?

HDP26-24-19PE

TE Connectivity / DEUTSCH
571-HDP26-24-19PE

HDP26-24-19PE

Mfr.:

Description:
Automotive Connectors PLUG ASM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 127

Stock:

127
Can Ship Immediately

On Order:

400
Expected 14-Sep-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.57 $19.57
$16.96 $169.60
$16.08 $402.00
$15.84 $633.60
$13.97 $1,676.40
$13.04 $3,651.20
$12.76 $6,635.20
1,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Connectors
-
19 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
10 AWG
Black
HDP20
HD
Bulk
Application: Wire to Wire
Attachment Hole Diameter: 2.5 mm
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Pin Contacts
Current Rating: 13 A, 25 A
Flammability Rating: UL 94 V-1
Height: 49.53 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP67
Length: 38.63 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Mating Gender: Receptacle
Mating Part Number: HDP24-24-19
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 40
Subcategory: Automotive Connectors
Voltage Rating: 250 V
Width: 49.53 mm
Wire Gauge Range: 10 AWG to 20 AWG
Unit Weight: 1.798972 oz
USHTS:
8538908180
CNHTS:
8547200000
CAHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

HDP20 Connectors

TE Connectivity's (TE) DEUTSCH HDP20 connectors are heavy-duty rated, environmentally sealed, composite shell, multi-pin connectors. The composite thermoplastic shell is suited for applications where chemicals can damage a connector housing. TE's HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.

HD Harsh Environment Connectors

TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.
Learn More

Image Description
TE Connectivity HDP24-24-19SE
Automotive Connectors RECP ASM
TE Connectivity 0460-202-16141
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity 0460-202-1631
Automotive Connectors DT CON PIN #16 16-20 AWG
TE Connectivity 0460-204-12141
Automotive Connectors SZ 12 CONTACT PIN
TE Connectivity 0411-336-1605
Extraction, Removal & Insertion Tools SZ 16 PROBE TOOL EXTRACTION
TE Connectivity 0460-220-1231
Automotive Connectors SZ 12 CONTACT PIN
TE Connectivity 0411-337-1205
Extraction, Removal & Insertion Tools SZ 12 PROBE TOOL EXTRACTION
Image Description
TE Connectivity HDP24-24-19SE
Automotive Connectors RECP ASM
TE Connectivity HDP26-24-19SE
Automotive Connectors PLUG ASM
TE Connectivity 0460-204-12141
Automotive Connectors SZ 12 CONTACT PIN
TE Connectivity 0462-203-12141
Automotive Connectors SZ 12 CONTACT SOCKET
TE Connectivity HDP24-24-23SE
Automotive Connectors RECP ASM
TE Connectivity HDP26-24-31PE
Automotive Connectors PLUG HDP20 24 SHELL 31 WAY
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity HDP24-24-19PE
Automotive Connectors REC, 19P, BLK, E, 12/16, P
TE Connectivity 1062-12-0222 (Loose Piece)
Automotive Connectors SZ 12 STAMP CONT SKT Loose Piece