See an Error?

HDP24-24-31SE

TE Connectivity / DEUTSCH
571-HDP24-24-31SE

HDP24-24-31SE

Mfr.:

Description:
Automotive Connectors RECP ASM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,734

Stock:

1,734 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.21 $16.21
$14.37 $143.70
$13.82 $414.60
$12.52 $1,502.40
$11.42 $3,083.40
$10.68 $5,446.80
$9.80 $9,996.00
2,520 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Connectors
-
31 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Black
HDP20
HD
Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Socket Contacts
Current Rating: 13 A
Flammability Rating: UL 94 V-1
Height: 50.8 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP67
Length: 41.86 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Mating Gender: Plug
Mating Part Number: HDP26-24-31
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 30
Subcategory: Automotive Connectors
Type: Receptacle
Voltage Rating: 250 V
Width: 50.8 mm
Wire Gauge Range: 14 AWG to 20 AWG
Unit Weight: 1.749589 oz
USHTS:
8538908180
CNHTS:
8547200000
CAHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

HDP20 Connectors

TE Connectivity's (TE) DEUTSCH HDP20 connectors are heavy-duty rated, environmentally sealed, composite shell, multi-pin connectors. The composite thermoplastic shell is suited for applications where chemicals can damage a connector housing. TE's HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.

HD Harsh Environment Connectors

TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.
Learn More

Image Description
TE Connectivity HDC26-24
Automotive Connectors DUST CAP, SZ 24 RECPT, HD SERIES
TE Connectivity 0462-201-1631
Automotive Connectors SZ 16 CONTACT SOCKET
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity 1062-16-0144
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000
TE Connectivity 1062-16-0122
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000
TE Connectivity 2414-001-2486
Screws & Fasteners HDP LOCKWASHER
TE Connectivity HDP26-24-31PE
Automotive Connectors PLUG HDP20 24 SHELL 31 WAY
Image Description
TE Connectivity HDP26-24-31PE
Automotive Connectors PLUG HDP20 24 SHELL 31 WAY
TE Connectivity 2414-001-2486
Screws & Fasteners HDP LOCKWASHER
TE Connectivity HDP24-24-31PE
Automotive Connectors RECP ASM
TE Connectivity 0460-202-16141
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity HDP24-24-23SE
Automotive Connectors RECP ASM
TE Connectivity HDP26-24-31PE-L017
Automotive Connectors PLUG ASM
TE Connectivity DT06-12SA
Automotive Connectors SZ 16 DT 12 WAY PLUG
TE Connectivity HDP24-18-14SE
Automotive Connectors RECP ASM