See an Error?

HDC26-18

TE Connectivity / DEUTSCH
571-HDC26-18

HDC26-18

Mfr.:

Description:
Automotive Connectors DUST CAP COV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,023

Stock:

5,023 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.09 $5.09
$4.37 $43.70
$4.13 $413.00
$3.63 $907.50
$3.44 $1,720.00
$3.09 $3,090.00
$2.87 $7,175.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Accessories
Dust Cap
-
Receptacle (Female)
-
-
-
Black
HDP20
Bulk
Brand: TE Connectivity / DEUTSCH
Flammability Rating: UL 94 V-0
Material: Plastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: HD
Type: Receptacle
Wire Gauge Range: -
Unit Weight: 0.550485 oz
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

HDP20 Connectors

TE Connectivity's (TE) DEUTSCH HDP20 connectors are heavy-duty rated, environmentally sealed, composite shell, multi-pin connectors. The composite thermoplastic shell is suited for applications where chemicals can damage a connector housing. TE's HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.

HD Harsh Environment Connectors

TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.
Learn More

Image Description
TE Connectivity HDP24-18-20PN
Automotive Connectors RECP ASM
TE Connectivity HDP24-18-21SN
Automotive Connectors RECP ASM
TE Connectivity HDP24-18-21PN
Automotive Connectors RECP ASM
TE Connectivity HDP24-18-21PN-L017
Automotive Connectors RCPT SIZE 18 HDP -L017
TE Connectivity HDP24-18-14PE
Automotive Connectors RECP ASM
TE Connectivity HDP24-18-6PN
Automotive Connectors RECP ASM
TE Connectivity HDP24-18-14PN
Automotive Connectors RECP ASM
TE Connectivity HDP24-18-14SE
Automotive Connectors RECP ASM
TE Connectivity HDP24-18-8PN
Automotive Connectors RECP ASM
TE Connectivity HDP24-18-14SN
Automotive Connectors RECP ASM
Image Description
TE Connectivity JDL082397
Automotive Connectors RUBBER LYD
TE Connectivity 2411-001-2405
Automotive Connectors PANEL NUT
TE Connectivity 2411-002-1805
Automotive Connectors PLASTIC PANEL NUT RECP, SZ 18
TE Connectivity HDC26-24
Automotive Connectors DUST CAP, SZ 24 RECPT, HD SERIES
TE Connectivity 2414-002-1886
Screws & Fasteners Lockwasher Size 18
TE Connectivity 0460-202-16141
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity 2414-001-2486
Screws & Fasteners HDP LOCKWASHER
TE Connectivity HDP24-18-20PN
Automotive Connectors RECP ASM
TE Connectivity 16-04978
Automotive Connectors GASKET HD30/HDP20