See an Error?

DT06-12SA-B016

TE Connectivity / DEUTSCH
571-DT06-12SA-B016

DT06-12SA-B016

Mfr.:

Description:
Automotive Connectors 12P DT PLG ASM KEY A EXT SHELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,167

Stock:

2,167 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.66 $6.66
$6.03 $60.30
$5.56 $139.00
$5.20 $520.00
$4.64 $1,160.00
$4.44 $2,220.00
$3.97 $3,970.00
$3.69 $9,225.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Connectors
-
12 Position
9.12 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Gray
DT
DT
Bulk
Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Socket Contacts
Current Rating: 13 A
Dimensions: 18.19 mm x 40.56 mm x 30.94 mm
Height: 40.56 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Length: 30.94 mm
Locking Mechanism: Integrated in Housing
Mating Gender: Receptacle
Mating Part Number: DT04-12PA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 4.45 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: 12-Way
Voltage Rating: 250 V
Width: 18.19 mm
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: DT06-12SA-B016-L DT06-12SA-B016-LS DT06-12SA-B016-E
Unit Weight: 0.493835 oz
USHTS:
8538908180
CNHTS:
8547200000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.

DT Connectors

TE Connectivity's (TE) DEUTSCH DT Connectors are environmentally sealed and designed specifically for cable-to-cable and cable-to-board applications in harsh environments. This series is ideal for use in situations where even a small degradation in connection may be critical. Thermoplastic (-55°C to +125°C rated) housings and silicone seals enable the connectors to withstand extreme temperatures and moisture. These connectors offer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell. TE DEUTSCH DT Connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Image Description
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity 0460-202-16141
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity DT06-12SD-B016
Automotive Connectors 12P DT PLG ASM KEY D EXT SHELL, END CAP
TE Connectivity DT06-12SC-B016
Automotive Connectors 12P DT PLG ASM KEY C EXT SHELL, SL RET
TE Connectivity W12S
Automotive Connectors WEDGELOCK, DT, 12 WAY PLUG
TE Connectivity 114017-ZZ
Automotive Connectors SEALING PLUG CONTACT SZ12 & 16
TE Connectivity DT06-3S
Automotive Connectors 3WAY PLUG GRAY
TE Connectivity DT04-12PA-B016
Automotive Connectors 12P DT RECP ASM, KEY A, EXT SHELL
TE Connectivity DT06-12SB-B016
Automotive Connectors 12P DT PLG ASM KEY B EXT SHELL
TE Connectivity 0462-209-16141
Automotive Connectors CON SOCKET, SZ 16 14 AWG, Ni PLATING