See an Error?

DT04-12PA

TE Connectivity / DEUTSCH
571-DT04-12PA

DT04-12PA

Mfr.:

Description:
Automotive Connectors DT RECP 12 WAY A KEY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,373

Stock:

16,373 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.38 $4.38
$3.97 $39.70
$3.50 $350.00
$3.06 $918.00
$2.98 $1,788.00
$2.54 $3,048.00
$2.36 $6,372.00
$2.33 $11,883.00
10,200 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Connectors
-
12 Position
9.12 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Gray
DT
DT
Bulk
Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Pin Contacts
Current Rating: 13 A
Dimensions: 40.56 mm x 22.25 mm x 45.92 mm
Height: 22.25 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Length: 45.92 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Mating Gender: Plug
Mating Part Number: DT06-12SA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 4.45 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: 12-Way
Voltage Rating: 250 V
Width: 22.25 mm
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: DT04-12PA-S DT04-12PA-AS DT04-12PA-SC ZPF000000000130595
Unit Weight: 0.529109 oz
USHTS:
8536694020
CNHTS:
8547200000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.

DT Connectors

TE Connectivity's (TE) DEUTSCH DT Connectors are environmentally sealed and designed specifically for cable-to-cable and cable-to-board applications in harsh environments. This series is ideal for use in situations where even a small degradation in connection may be critical. Thermoplastic (-55°C to +125°C rated) housings and silicone seals enable the connectors to withstand extreme temperatures and moisture. These connectors offer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell. TE DEUTSCH DT Connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Image Description
TE Connectivity 1011-026-0205
Automotive Connectors ATTACHMENT CLIP GREY
TE Connectivity 1011-249-1205
Automotive Connectors 180 DEG STRAIGHT BACKSHELL
TE Connectivity DT06-12SA
Automotive Connectors SZ 16 DT 12 WAY PLUG
TE Connectivity DT06-12SA-E008
Automotive Connectors 12P DT PLG ASM KEY A SHRINK BT ADPTER
TE Connectivity W12P
Automotive Connectors WEDGELOCK DT 12 WAY RECP
TE Connectivity 1027-003-1200
Automotive Connectors METAL CLIP/MOUNTING BRACKET
Image Description
TE Connectivity 0460-202-16141
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity DT04-4P
Automotive Connectors DT 4 WAY RECP
TE Connectivity DT04-6P
Automotive Connectors 6WAY RECEPTACLE
TE Connectivity DT06-6S
Automotive Connectors PLUG DT 6 WAY
TE Connectivity DT04-2P
Automotive Connectors DT 2 WAY RECP
TE Connectivity W12P
Automotive Connectors WEDGELOCK DT 12 WAY RECP
TE Connectivity DT06-12SA
Automotive Connectors SZ 16 DT 12 WAY PLUG
TE Connectivity W12S
Automotive Connectors WEDGELOCK, DT, 12 WAY PLUG