D38999/26WJ61PN

TE Connectivity / DEUTSCH Logo
571-D38999/26WJ61PN

D38999/26WJ61PN

Mfr.:

Description:
Circular MIL Spec Connector DTS 61C 61#20 PIN P LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86

Stock:

86 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $60.23 $60.23
5 $58.45 $292.25
10 $56.68 $566.80
25 $54.91 $1,372.75
Product Attribute Attribute Value
TE Connectivity
Circular MIL Spec Connector
RoHS: N
61 Position
Pin (Male)
25-61
Plugs
25
Straight
MIL-DTL-38999 III
Crimp
Free Hanging
7.5 A
Gold
Copper Alloy
D38999 Series III
Bulk
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: D38999
Voltage Rating: 600 VAC, 850 VDC
Unit Weight: 2.575987 oz

USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

T495 Low ESR Tantalum Capacitors

KEMET Electronics T495 Low ESR MnO2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50VDC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET Electronics T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.

Image Description
TE Connectivity 0413-204-2005 Also Bought Image
Automotive Connectors SEALING PLUG, SZ 20
TE Connectivity DR-25-3/8-0-SP Also Bought Image
Heat Shrink Tubing and Sleeves HS-TBG 3/8" BK PRICE PER FT
Amphenol 00110420002 Also Bought Image
Junction System Contacts CONTACT MALE #20
TE Connectivity TMS-SCE-1/2-2.0-4 Also Bought Image
Wire Labels & Markers HS-SLV 1/2" YW PRICE PER PC
TE Connectivity TMS-SCE-3/4-2.0-4 Also Bought Image
Wire Labels & Markers HS-SLV 3/4" YW PRICE PER PC
TE Connectivity 33461 Also Bought Image
Terminals RING TONGUE
Amphenol M85049/38S25W Also Bought Image
Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 25 STRAIN RELIEF OD CAD
TE Connectivity D38999/26WD19SN Also Bought Image
Circular MIL Spec Connector DTS 19C 19#20 SK
TE Connectivity D38999/20WJ61SN Also Bought Image
Circular MIL Spec Connector DTS 61C 61#20 SKT R ECP
TE Connectivity D-436-37 Also Bought Image
Solder Sleeves & Shield Tubing MINISEAL WIRE SPLICE