D38999/26FB35SN

TE Connectivity / DEUTSCH
571-D38999/26FB35SN

D38999/26FB35SN

Mfr.:

Description:
Circular MIL Spec Connector DTS 13C 13#22D SKT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

25 Weeks Estimated factory production time.
 
Minimum: 153   Multiples: 153

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$103.34 $15,811.02
306 Quote

Similar Product

TE Connectivity / DEUTSCH DTS26F11-35SN
TE Connectivity / DEUTSCH
Circular MIL Spec Connector DTS 13C 13#22D SKT P
Product Attribute Attribute Value
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  Details
13 Position
Socket (Female)
11-35
Plugs
11
Straight
MIL-DTL-38999 III
Crimp
Free Hanging
5 A
Gold
Copper Alloy
D38999 Series III
Bulk
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: D38999
Voltage Rating: 400 VAC, 550 VDC
Part # Aliases: YDTS26F11-35SNV001
Unit Weight: 1.248698 oz

USHTS:
8536694020
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

T495 Low ESR Tantalum Capacitors

KEMET T495 Low ESR MnO2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50VDC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.

MIL-DTL-38999 Series III Circular Connectors

TE Connectivity's (TE) DEUTCH MIL-DTL-38999 Series III Standard Circular Connectors are designed for use in harsh military and aerospace environments. TE's Series III connectors offer high-density layouts with up to 187 data connections and power contacts rated up to 23A. These connectors feature triple-start couplings with anti-decoupling ratchets for high vibration applications, grounded plugs for superior EMI shielding, and 100% scoop-proof contacts for blind-mate coupling.

Mil-Spec Connectors

TE Connectivity's (TE) Mil-Spec Connectors are mil-spec qualified and designed for harsh environments of military ground, air, and sea applications. TE Connectivity offers a wide range of sizes, configurations, materials, and finishes to meet virtually any need. Finishes range from the traditional olive drab cadmium to RoHS-compliant black zinc nickel and nickel PTFE. The circular I/O connectors are available in lightweight aluminum, even lighter weight composites, or extra-sturdy stainless steel.

MIL-DTL-38999 Standard Circular Connectors

TE Connectivity / DEUTSCH offers military specialized Series I and III connectors in a vast array of configurations, materials and finishes to meet or exceed the needs of ground, aerospace, and marine applications. These subminiature circular connectors are time tested for reliability in various harsh environments. Their 38999 connectors include support for: signals, power, RF, oprical, hermetic sealing, and EMI filtering.

MIL-DTL-38999 Connectors

TE Connectivity / DEUTSCH MIL-DTL-38999 Connectors offer military specialized series I, III, and IV connectors. These connectors are available in a vast array of configurations, materials, and finishes to meet or exceed the needs of ground, aerospace, and marine applications. These subminiature circular connectors are time tested for reliability in various harsh environments. The 38999 connectors include support for signals, power, RF, optical, hermetic sealing, and EMI filtering.