D38999/24WD35SN

TE Connectivity / DEUTSCH Logo
571-D38999/24WD35SN

D38999/24WD35SN

Mfr.:

Description:
Circular MIL Spec Connector DTS 37C 37#22D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:

100 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $56.26 $56.26
5 $51.26 $256.30
10 $49.72 $497.20
25 $45.09 $1,127.25
100 $42.60 $4,260.00
250 $41.32 $10,330.00
500 Quote
Product Attribute Attribute Value
TE Connectivity
Circular MIL Spec Connector
RoHS: N
37 Position
Socket (Female)
15-35
Receptacles
15
Jam Nut
MIL-DTL-38999 III
Crimp
Panel
5 A
Gold
Copper Alloy
D38999 Series III
Bulk
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: D38999
Voltage Rating: 400 VAC, 550 VDC
Wire Gauge: 28 AWG - 22 AWG
Unit Weight: 1.664014 oz

USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8538909020
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8538909999
MXHTS:
8536699999
BRHTS:
85389090
ECCN:
EAR99

T495 Low ESR Tantalum Capacitors

KEMET Electronics T495 Low ESR MnO2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50VDC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET Electronics T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.

Image Description
TE Connectivity D38999/26WD35SN Also Bought Image
Circular MIL Spec Connector DTS 37C 37#22D S
TE Connectivity D38999/26WA35PN Also Bought Image
Circular MIL Spec Connector DTS 6C 6#22D PI N PLUG
TE Connectivity D38999/26WG35SN Also Bought Image
Circular MIL Spec Connector DTS 79C 79#22D S
TE Connectivity D38999/26WC35PN Also Bought Image
Circular MIL Spec Connector PLUG ASSY
TE Connectivity D38999/26WE35PN Also Bought Image
Circular MIL Spec Connector DTS 55C 55#22D PIN PLUG
TE Connectivity D38999/24WC35SN Also Bought Image
Circular MIL Spec Connector DTS 22C 22#22D
TE Connectivity D38999/26WB98SN Also Bought Image
Circular MIL Spec Connector DTS 6C 6#20 SKT
TE Connectivity D38999/24WB35SN Also Bought Image
Circular MIL Spec Connector DTS 13C 13#22D SKT RECP
TE Connectivity D38999/26WD35PN Also Bought Image
Circular MIL Spec Connector 37P SZ 15 PLUG CABLE MOUNT PIN
TE Connectivity D38999/24WD35SA Also Bought Image
Circular MIL Spec Connector DTS 37C 37#22D