V23105A5505A201

TE Connectivity / Axicom Logo
655-V23105A5505A201

V23105A5505A201

Mfr.:

Description:
Low Signal Relays - PCB 24 VDC 2 Form C DPDT 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:

100
Can Ship Immediately

On Order:

4,000
Expected 19-Dec-22

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.32 $4.32
10 $4.05 $40.50
25 $3.59 $89.75
100 $3.23 $323.00
250 $2.87 $717.50
500 $2.69 $1,345.00
1,000 $2.51 $2,510.00
3,000 $2.42 $7,260.00
5,000 $2.39 $11,950.00
Product Attribute Attribute Value
TE Connectivity
Low Signal Relays - PCB
RoHS:  Details
Tube
Communications Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
3 A at 5 VDC
3 A
3 A
23 mA
Non-Latching
500 mW
Solder Pin
V23105/D2n Relay
Brand: TE Connectivity / Axicom
Coil Resistance: 1.05 kOhms
Contact Form: DPDT (2 Form C)
Contact Material: Silver Nickel (AgNi) with Gold Plating
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 2-1393793-1
Unit Weight: 0.160003 oz

USHTS:
8536490050
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

Image Description
Honeywell SDX100G2 Also Bought Image
Board Mount Pressure Sensors 0 to 100Psi Gauge 6-Pin PDIP-G2
Analog Devices Inc. LTC1290BCN#PBF Also Bought Image
Analog to Digital Converters - ADC 12-Bit Serial I/O ADC w/8 CH MUX
Central Semiconductor MPSA56 PBFREE Also Bought Image
Bipolar Transistors - BJT PNP Med Power
Analog Devices Inc. SW06GSZ Also Bought Image
Analog Switch ICs SOL-16 MARKED "SW06G" IC
YAGEO MFR-25FRF52-127K Also Bought Image
Metal Film Resistors - Through Hole 127K OHM 1/4W 1%
YAGEO MFR-25FTE52-33K2 Also Bought Image
Metal Film Resistors - Through Hole 33.2K OHM 1/4W 1%
Central Semiconductor MPS8099 PBFREE Also Bought Image
Bipolar Transistors - BJT 80Vcbo NPN Trans 80Vceo 500mA 625mW
TDK CC45SL3FD100JYGNA Also Bought Image
Ceramic Disc Capacitors D: 5.5mm 3kV 10pF SL 5% LS:7.5mm
Texas Instruments SN74HC10N Also Bought Image
Logic Gates Triple 3-Input
TE Connectivity T9AS5D12-12 Also Bought Image
General Purpose Relays SPDT PC MOUNT 12VDC