See an Error?

MPG306F

TE Connectivity / Alcoswitch Logo
506-MPG306F

MPG306F

Mfr.:

Description:
Pushbutton Switches SW PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

99
Expected 28-Feb-23

Factory Lead-Time:

42
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $31.38 $31.38
10 $29.50 $295.00
25 $24.53 $613.25
50 $23.42 $1,171.00
100 $22.37 $2,237.00
250 $22.17 $5,542.50
500 $20.99 $10,495.00
Product Attribute Attribute Value
TE Connectivity
Pushbutton Switches
RoHS:  Details
MPG
Standard Switches
Non-Illuminated
3PDT
Bushing Mount
ON - (ON)
-
Round
6 A
250 VAC
Solder Lug
Gold
Actuator Style: Round
Brand: TE Connectivity / Alcoswitch
Housing Material: Thermoset
Life: 50000 Cycles
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 5-1437567-6
Unit Weight: 0.352740 oz

USHTS:
8536509035
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
onsemi BAS40P2T5G Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD923
Pulse HM2113ZNLT Also Bought Image
Audio Transformers / Signal Transformers MDL DUAL XFMR-CMC SMT AEC-Q200
Murata GCJ188R71H104KA12D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0603
Pomona 72922-0 Also Bought Image
Test Plugs & Test Jacks 2MM Safety Sheathed Jack/Solder Tab, B
Pomona 72922-2 Also Bought Image
Test Plugs & Test Jacks 2MM Safety Sheathed Jack/Solder Tab, R
Lite-On LTST-C150KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Lite-On LTST-C150KSKT Also Bought Image
Standard LEDs - SMD Yellow Clear 587nm
Chip Quik CQ4LF Also Bought Image
Soldering Flux Liquid Flux No-Clean in 10ml Pen w/tip
Chip Quik TS391AX Also Bought Image
Solder Paste No-Clean 15g Sn63/Pb37 T4
Analog Devices Inc. LTC4359HMS8#PBF Also Bought Image
Power Management Specialized - PMIC Ideal Diode Controller with Reverse Input Protection