See an Error?

MHS233G04

TE Connectivity / Alcoswitch Logo
506-MHS233G04

MHS233G04

Mfr.:

Description:
Slide Switches DP3T SL SW VERT AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 2240   Multiples: 560

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
2,240 $6.02 $13,484.80
Product Attribute Attribute Value
TE Connectivity
Product Category: Slide Switches
RoHS:  Details
Non-Illuminated
-
-
DP3T
ON - ON - ON
400 mVA
20 VAC
20 VDC
SMD/SMT
Slide
Through Hole
Silver
Bulk
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-2
Product Type: Slide Switches
Factory Pack Quantity: 560
Subcategory: Switches
Type: Switches
Part # Aliases: 1825289-9

USHTS:
8536509050
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY