See an Error?

928999-1 (Cut Strip)

TE Connectivity / AMP
571-928999-1-CT

928999-1 (Cut Strip)

Mfr.:

Description:
Automotive Connectors RECPT CONTACT Cut Strip of 100

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
-
-
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
13 AWG
11 AWG
MQS
MQS
Cut Tape
Brand: TE Connectivity / AMP
Contact Gender: -
Contact Material: Copper Alloy
Description/Function: MQS0.63
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Wire Gauge Range: 11 AWG to 13 AWG
Part # Aliases: 928999-1
Unit Weight: 0.013044 oz
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
USHTS:
8536698000
CNHTS:
8536901100
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99