See an Error?

8134-HC-8P2

TE Connectivity / AMP
506-8134-HC-8P2

8134-HC-8P2

Mfr.:

Description:
IC & Component Sockets 8134-HC-8P2=HOLTITE CONTACT 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

47,147
Expected 25-Oct-23

Factory Lead-Time:

105
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 47147 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
$0.755 $7.55
$0.684 $68.40
$0.591 $295.50
$0.526 $526.00
$0.489 $1,222.50
$0.479 $2,395.00
$0.476 $4,760.00
Product Attribute Attribute Value
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  Details
Socket Pins
1 Position
-
Pin Socket
-
Solder
Gold
-
- 55 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Beryllium Copper
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 50000
Subcategory: IC & Component Sockets
Part # Aliases: 7-1437514-0
Unit Weight: 0.000635 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99