See an Error?

61627-1

TE Connectivity / AMP Logo
571-616271

61627-1

Mfr.:

Description:
Pin & Socket Connectors PIN CONTACT .140 Reel of 2500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75,000

Stock:

75,000 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,500 $0.139 $347.50
5,000 $0.135 $675.00
10,000 $0.118 $1,180.00
25,000 $0.114 $2,850.00
50,000 $0.11 $5,500.00

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.19
Min:
100

Similar Product

TE Connectivity 350389-1
TE Connectivity
Pin & Socket Connectors .14 MNL CRIMP PIN
Product Attribute Attribute Value
TE Connectivity
Pin & Socket Connectors
RoHS:  Details
Contacts
-
-
Pin (Male)
-
Crimp
-
-
Brass
Tin
250 V
28 A
-
MATE-N-LOK
Reel
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: -
Housing Color: -
Mating Post Length: -
Mounting Angle: -
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 2500
Subcategory: Pin & Socket Connectors
Termination Post Length: -
Wire Gauge Range: 20 AWG to 14 AWG
Unit Weight: 0.008007 oz
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and economic means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Image Description
TE Connectivity 539764-1 Associated Product Image
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Image Description
Global Connector Technology (GCT) USB3106-30-0230-A Also Bought Image
USB Connectors Micro A/B Skt, Vertical, TH, 30u", W/2.3mm shell stake, T&R
Molex 203456-0003 Also Bought Image
Board to Board & Mezzanine Connectors Mirror Mezz TTV 5.5mm 7Px11R
Molex 172264-4003 Also Bought Image
Headers & Wire Housings ULTRA-FIT TPA 3Ckt White
Analog Devices Inc. ADN4655BRSZ Also Bought Image
Digital Isolators 3.75kVRMS Dual ISO 1Tx1Rx Gbit LVDS
TE Connectivity 1-350345-0 Also Bought Image
Pin & Socket Connectors 2P CAP HSG .14 NATL
TE Connectivity 42474-4 Also Bought Image
Terminals .250 FAST TAB F Reel of 3000
TE Connectivity 61626-1 Also Bought Image
Pin & Socket Connectors SOCKET CONTACT .140 Reel of 2500
Aptiv 12064737-L Also Bought Image
Automotive Connectors MALE 630 SERIES TIN CBL RNG 4.90-3.97MM