5767056-1

TE Connectivity / AMP Logo
571-5767056-1

5767056-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors .025 PLG 2X019P VRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 299

Stock:

299 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $26.81 $26.81
10 $24.19 $241.90
21 $23.18 $486.78
42 $21.73 $912.66
105 $21.01 $2,206.05
252 $19.85 $5,002.20
504 $19.27 $9,712.08
1,008 Quote
Product Attribute Attribute Value
TE Connectivity
Board to Board & Mezzanine Connectors
RoHS:  Details
Headers
38 Position
0.64 mm
2 Row
Solder
Vertical
11.5 A
30 VAC, 1 VDC
10 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Mictor
Tube
Brand: TE Connectivity / AMP
Data Rate: 10 Gbps
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 21
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 0.033369 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 5767054-1 Associated Product Image
Board to Board & Mezzanine Connectors 38P RECEPTACLE
TE Connectivity 5767044-1 Associated Product Image
Board to Board & Mezzanine Connectors .025 REC 2X019P R/A
TE Connectivity 5767143-1 Associated Product Image
Board to Board & Mezzanine Connectors MICT RA RCPT 038 ASY 062 30AU
TE Connectivity 5767081-1 Associated Product Image
Board to Board & Mezzanine Connectors MICT,REC,038,ASY PDNI,BARBLESS
Image Description
Bosch BHI260AP Also Bought Image
Multiple Function Sensor Modules Self-Learning AI sensor with integrated microcontroller and an IMU
Global Connector Technology (GCT) USB4151-GF-C Also Bought Image
USB Connectors USB Type C, Plug, SMT , G/F, Vertical Mount, T & R
Harwin M22-5320505R Also Bought Image
Headers & Wire Housings 5+5 DIL VERT HEADER 700PC REEL
Nexperia 74AXP2T45DCH Also Bought Image
Translation - Voltage Levels 74AXP2T45DC/SOT765/VSSOP8
Alliance Memory MT41K512M16HA-125 :A Also Bought Image
DRAM 8G 1.35V 512Mx16 800MHz DDR3 0C-90C
JAE Electronics DX07VN24WA2C1568 Also Bought Image
USB Connectors Vertical Plug 2row SMT
Mini-Circuits SYM-18H+ Also Bought Image
RF Mixer DBL BAL MIX / SURF MT / RoHS
Microchip MCP3564RT-E/NC Also Bought Image
Analog to Digital Converters - ADC 24-bit delta-sigma ADC w/Vref, Quad channel, 3V
KEMET C0805C106K9PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 10%