See an Error?

3-794681-4

TE Connectivity / AMP Logo
571-3-794681-4

3-794681-4

Mfr.:

Description:
Pin & Socket Connectors 04P MICRO MNL ASSY VRT THRU LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,917

Stock:

3,917 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.85 $1.85
10 $1.58 $15.80
100 $1.37 $137.00
377 $1.20 $452.40
1,131 $1.02 $1,153.62
2,639 $0.961 $2,536.08
5,278 $0.913 $4,818.81
10,179 $0.892 $9,079.67
25,259 Quote
Product Attribute Attribute Value
TE Connectivity
Pin & Socket Connectors
RoHS:  Details
Headers
4 Position
2 Row
Pin (Male)
3 mm
Through Hole
PCB
Nylon
Brass
Gold
250 V
5 A
-
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Plug
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 377
Subcategory: Pin & Socket Connectors
Unit Weight: 0.024304 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and economic means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Image Description
TE Connectivity 794617-4 Associated Product Image
Pin & Socket Connectors RECPT DUAL ROW 4P
Image Description
TE Connectivity 5-2337939-4 Also Bought Image
Standard Card Edge Connectors PCIE GEN4 CON,SMT, 164POS,30u,MYLAR,HT
Bourns SRP1770C-470M Also Bought Image
Fixed Inductors Ind,17.8x16.9x6.7mm,47uH+/-20%,8.7A,ShdSMD
Wurth Elektronik 150060AS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW Mono LED Waterclear 0603Amber
TRACO Power TSR 1-2450E Also Bought Image
Non-Isolated DC/DC Converters 7-36Vin 5Vout 1A SIP Non-Iso
Silicon Laboratories CP2102N-A02-GQFN28R Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN28
Bourns CMP0603-FX-3300ELF Also Bought Image
Thick Film Resistors - SMD 330 OHM 1% 1/4W TC100
Taiyo Yuden HMK432B7225KM-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 100VDC 2.2uF 10% X7R MID HIGH VOL
Vishay CRCW25122K61FKEG Also Bought Image
Thick Film Resistors - SMD 1watt 2.61Kohms 1%