See an Error?

3-641215-2

TE Connectivity / AMP Logo
571-3-641215-2

3-641215-2

Mfr.:

Description:
Headers & Wire Housings FRICTION LCK HDR 2P Straight Post gold

In Stock: 4,777

Stock:

4,777 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.72 $0.72
10 $0.611 $6.11
100 $0.496 $49.60
500 $0.452 $226.00
1,000 $0.373 $373.00
2,500 $0.339 $847.50
5,000 $0.328 $1,640.00
10,000 $0.305 $3,050.00
25,000 $0.294 $7,350.00

Non-RoHS Version

TE Connectivity / AMP 641215-2
TE Connectivity / AMP
Headers & Wire Housings FRICTION LCK HDR 2P Straight Post gold
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MTA Connector System

TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Image Description
TE Connectivity 3-641238-2 Associated Product Image
Headers & Wire Housings REC 02P C/E 24AWG W/O TABS
TE Connectivity 3-644042-2 Associated Product Image
Headers & Wire Housings REC 02P C/E 22AWG W/ TABS
TE Connectivity 3-644044-2 Associated Product Image
Headers & Wire Housings REC 02P C/E 28AWG W/TABS
TE Connectivity 3-644043-2 Associated Product Image
Headers & Wire Housings REC 02P C/E 26AWG W/TABS
TE Connectivity 3-641237-2 Associated Product Image
Headers & Wire Housings REC 02P C/E 22AWG W/O TABS
TE Connectivity 1375820-2 Associated Product Image
Headers & Wire Housings 2P 2.54MM HOUSING
Image Description
TE Connectivity 1375819-3 Also Bought Image
Headers & Wire Housings 0.1" CONTACT 30 Au Gold Plated
TE Connectivity 650473-5 Also Bought Image
DIN 41612 Connectors Type C Pin Header 96 Position
TE Connectivity 3-641215-3 Also Bought Image
Headers & Wire Housings FRICTION LCK HDR 3P Straight Post gold
TE Connectivity 3-641215-4 Also Bought Image
Headers & Wire Housings FRICTION LCK HDR 4P Straight Post gold
TE Connectivity 3-641215-5 Also Bought Image
Headers & Wire Housings FRICTION LCK HDR 5P Straight Post gold
TE Connectivity 1375820-2 Also Bought Image
Headers & Wire Housings 2P 2.54MM HOUSING
TE Connectivity 3-641215-7 Also Bought Image
Headers & Wire Housings FRICTION LCK HDR 7P Straight Post gold
TE Connectivity 1375820-4 Also Bought Image
Headers & Wire Housings 4P 2.54MM HOUSING
TE Connectivity 3-641215-6 Also Bought Image
Headers & Wire Housings FRICTION LCK HDR 6P Straight Post gold