See an Error?

293654-5

TE Connectivity / AMP
571-293654-5

293654-5

Mfr.:

Description:
Lighting Connectors NECTOR S-Line 90deg REC LV2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

24 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.96 $4.96
$4.51 $45.10
$3.97 $397.00
$3.47 $694.00
$3.37 $1,685.00
$2.88 $2,880.00
$2.68 $5,360.00
5,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
RoHS:  Details
Connectors
Socket Connector
2 Position
Through Hole
6 A
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
NECTOR S
Bulk
Application: Board to Board
Brand: TE Connectivity / AMP
Color: White
Contact Type: Socket
Features: Right angle
Height: 9.9 mm
Length: 21.9 mm
Pitch: 3.7 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 100
Subcategory: Power
Tradename: NECTOR
Voltage Rating: 42 V
Width: 9.7 mm
Unit Weight: 0.049630 oz

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

NECTOR S Power System

TE Connectivity's (TE) NECTOR S Power System features a small, easy-to-install power-to-luminaire solution designed to easily fit through openings as small as 8mm in diameter. The compact circular design provides users with the flexibility to create innovative lighting fixtures because the size of the connector does not interfere with the design. The series supports plug-and-play functionality for ease of use and meets UL 1977 standards. A power distributor connector offers IDC crimp tap contacts for quick termination or crimp-style pin-and-socket terminals for cable assembly lead connections. TE NECTOR S Power System is ideal for applications that require a power connection and coupling between lamps such as under-cabinet lighting, refrigeration lighting systems, displays, signage, retail, and residential SSL solutions.