See an Error?

282109-1

TE Connectivity / AMP Logo
571-2821091

282109-1

Mfr.:

Description:
Automotive Connectors 18-16 AWG TAB CONT Reel of 4000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 336,000

Stock:

336,000 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 4000   Multiples: 4000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
4,000 $0.072 $288.00
8,000 $0.07 $560.00
12,000 $0.063 $756.00
48,000 $0.059 $2,832.00
100,000 $0.054 $5,400.00

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.12
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
$0.09
Min:
1000
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
-
-
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
18 AWG
Superseal 1.5
Reel
Brand: TE Connectivity / AMP
Contact Material: Tin
Contact Type: Pin, Tab
Current Rating: 14 A
Description/Function: AMP Superseal 1.5mm Series, Automotive Terminals
Lock Mate Feature: Clean Body
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: SUPERSEAL
Type: Quick Connect
Wire Gauge Range: 15 AWG to 18 AWG
Unit Weight: 0.010335 oz
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

SUPERSEAL Connector Systems

TE Connectivity's (TE) SUPERSEAL Connector Systems feature the SUPERSEAL 1.0 and SUPERSEAL 1.5 series. These connectors are ideal for ECU applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL Connector Systems are rated IP67 and designed to perform in harsh conditions.

Image Description
TE Connectivity 282105-1 Also Bought Image
Automotive Connectors 3P TAB SUPERSEAL
TE Connectivity 282087-1 Also Bought Image
Automotive Connectors HSG PLG 1X03C F/H
HARTING 09120023051 Also Bought Image
Heavy Duty Power Connectors Han Q 2/0-m-crimp
TE Connectivity 281934-2 Also Bought Image
Automotive Connectors SINGLE WIRE SEAL
TE Connectivity 282104-1 Also Bought Image
Automotive Connectors AMP SUPERSEAL 1.5 SE
TE Connectivity 282080-1 Also Bought Image
Automotive Connectors 2P RECEPTACLE
TE Connectivity 282110-1 Also Bought Image
Automotive Connectors RECEPTACLE CONTACT Reel of 4000
TE Connectivity 282403-1 Also Bought Image
Automotive Connectors S-SEAL SKT22-20BR/SN Reel of 4000
TE Connectivity 282081-1 Also Bought Image
Automotive Connectors CAVITY PLUG RED
TE Connectivity 282404-1 Also Bought Image
Automotive Connectors MINI MIC SRS TAB CNT