See an Error?

2339107-1

TE Connectivity / AMP Logo
571-2339107-1

2339107-1

Mfr.:

Description:
I/O Connectors 124PIN SLIVERPLUGKIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 359

Stock:

359 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 359 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.14 $11.14
10 $10.02 $100.20
20 $8.95 $179.00
100 $7.99 $799.00
260 $7.39 $1,921.40
500 $6.63 $3,315.00
1,000 $6.29 $6,290.00
Product Attribute Attribute Value
TE Connectivity
Product Category: I/O Connectors
RoHS:  Details
Cage Assembly
Male
124 Position
-
-
-
Cable Mount
Wire
Straight
-
-
-
Brand: TE Connectivity / AMP
Product Type: I/O Connectors
Factory Pack Quantity: 20
Subcategory: I/O Connectors
Type: Plug
Unit Weight: 3.527396 oz

USHTS:
8538908180
CNHTS:
8538900000
TARIC:
8536699099
ECCN:
EAR99

Sliver Internal Cabled Interconnect Solution

TE Connectivity's Sliver Internal Cabled Interconnect Solution is designed to be a flexible solution for making internal I/O connections on the board, up to 25Gbps. TE Sliver connectors serve many applications, data rates, and protocols (PCI Express, SAS, and Ethernet). With a 0.6mm contact pitch, Sliver connectors are super slim, allowing designers to fit more inside the box. The series includes a highly robust metal housing design on the connector cage. An active latch on the housing provides additional connection security. These connectors reach up to 25Gbps speed with the use of TE high-speed cable.