See an Error?

2154828-1

TE Connectivity / AMP Logo
571-2154828-1

2154828-1

Mfr.:

Description:
DC Power Cords 2P Cable Assembly EPII

In Stock: 1,697

Stock:

1,697 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.13 $2.13
10 $1.74 $17.40
100 $1.65 $165.00
500 $1.49 $745.00
1,000 $1.18 $1,180.00
2,500 $1.10 $2,750.00
5,000 $1.02 $5,100.00
10,000 $0.983 $9,830.00
25,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: DC Power Cords
RoHS:  Details
Wire to Board
Plug
2 Position
No Connector
-
152 mm
600 V
Bulk
Brand: TE Connectivity / AMP
Current Rating: 7 A
Gender: Male
Jacket Material: Polybutylene Terephthalate (PBT)
Product Type: DC Power Cords
Series: EPII
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 0.143988 oz
USHTS:
8544429090
CNHTS:
8544422900
CAHTS:
8544609991
TARIC:
8544429090
MXHTS:
85366999
ECCN:
EAR99

High Power Inverted Thru Board SMT Interconnects

TE Connectivity's (TE) High Power Inverted Thru Board SMT Interconnects feature 2-, 3-, and 4-position connectors and cable assemblies. The 7A, 600VAC interconnects eliminate wire dress management issues with discreet wire leads around the top surface of LED printed circuit boards. The series is designed to be surface-mounted through a cutout inside the printed circuit board or through a notch on the edge of the PCB. This design allows the connectors to deliver power to LED aluminum-clad boards from the underside of the printed circuit board, while the low-profile 2mm surface height above the LED PCB minimizes interference with LED light emission. The mating Economy Power II (EPII) connector works with 22AWG to 18AWG (0.34mm2 to 0.75mm2) stranded wire sizes leveraging the proven EP II Connector System.

Image Description
IXYS CPC1020NTR Also Bought Image
Solid State Relays - PCB Mount 1-Form-A 30V 1200V Solid State Relay
Analog Devices Inc. ADCMP600BRJZ-REEL7 Also Bought Image
Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara
Littelfuse HE3621A0500 Also Bought Image
Reed Relays REED RELAY
FCI / Amphenol 68683-308 Also Bought Image
Headers & Wire Housings RECEPTACLE 16P
Omron G6J-2FS-Y-TR-DC12 Also Bought Image
Low Signal Relays - PCB SMT Short Ld NoLatch DPDT 12DC 140mW T/R
onsemi BZX84C7V5LT1G Also Bought Image
Zener Diodes 7.5V 250mW
STMicroelectronics L7805CV Also Bought Image
Linear Voltage Regulators 5.0V 1.5A Positive
TE Connectivity 1877285-2 Also Bought Image
Headers & Wire Housings HDR 2 POS STR .156 TIN
YAGEO FKN200JR-73-8R2 Also Bought Image
Wirewound Resistors - Through Hole 2W 8.2 Ohm 5%