See an Error?

2-1564518-1

TE Connectivity / AMP Logo
571-2-1564518-1

2-1564518-1

Mfr.:

Description:
Automotive Connectors 10POS, MIXED, TAB HSG, ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,747

Stock:

1,747 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.16 $5.16
10 $4.68 $46.80
100 $4.12 $412.00
220 $3.61 $794.20
440 $3.50 $1,540.00
1,100 $2.91 $3,201.00
2,640 $2.75 $7,260.00
5,060 Quote
Product Attribute Attribute Value
TE Connectivity
Automotive Connectors
RoHS:  Details
Housings
-
10 Position
4 mm, 6 mm
Plug (Male)
Panel Mount
Crimp
Heavy Duty Sealed Connector
Bulk
Application: Signal
Brand: TE Connectivity / AMP
Color: Gray
Contact Gender: Without Pin Contacts
Contact Type: Pin
Description/Function: HDSCS, Housing for Male Terminals
Flammability Rating: UL 94 V-0
Height: 48.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP67
Length: 50.5 mm
Lock Mate Feature: On the terminal
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 1.5 mm
Factory Pack Quantity: 220
Subcategory: Automotive Connectors
Voltage Rating: 60 VDC
Width: 39.8 mm
Unit Weight: 1 oz
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Heavy Duty Sealed Connector System

TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest standards in performance. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, starting from 2 up to 18-way connectors. In addition, mixed combinations with signal and power lines are available.

Image Description
Amphenol AT16-18PA-K004 Also Bought Image
Automotive Connectors 18 Position Receptac Cap, Keyed A, Black
Amphenol ELR4A03 Also Bought Image
Automotive Connectors Receptacle 4 Pole 6.0mm Key A
TE Connectivity 1-1563878-1 Also Bought Image
Automotive Connectors 15POS, MIXED, REC HSG, SEALED, AS
TE Connectivity 1-1564514-1 Also Bought Image
Automotive Connectors 10POS MIXED REC
TE Connectivity 1-1564518-1 Also Bought Image
Automotive Connectors 10POS, MIXED, TAB HSG, ASSY
Littelfuse 59145-4-S-02-A Also Bought Image
Proximity Sensors PROX SENSOR
TE Connectivity 2-1564514-1 Also Bought Image
Automotive Connectors 10POS, MIXED, REC HSG, ASSY
TE Connectivity 969028-2 (Loose Piece) Also Bought Image
Automotive Connectors FLACHSTECKER1,6X0,6 Loose Piece
TE Connectivity 3-1564416-1 Also Bought Image
Automotive Connectors 8POS, TAB 1.6X0.6, TAB HSG, ASSY