See an Error?

169341-1

TE Connectivity / AMP
571-1693411

169341-1

Mfr.:

Description:
Crimpers / Crimping Tools HAND TOOL HD-20

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:

2 Can Ship in 5 Days
 
Minimum: 10   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$376.73 $3,767.30
$363.30 $9,082.50
50 Quote

Similar Product

TE Connectivity 2361497-1
TE Connectivity
Crimpers / Crimping Tools SDE F PIN 32-20 ASSY
New Product: New from this manufacturer.
Product Attribute Attribute Value
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS: Not Applicable
Crimpers
Crimp Tool
Handtool (HD-20)
Brand: TE Connectivity / AMP
Description/Function: Hand crimp tool assembly for HD 20 contact
Packaging: Bulk
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Unit Weight: 10.720004 oz
USHTS:
8203406000
CNHTS:
8205590000
TARIC:
8205598000
ECCN:
EAR99
Image Description
STMicroelectronics X-NUCLEO-NFC08A1
NFC/RFID Development Tools NFC card reader expansion board based on ST25R3916B for STM32 and STM8 Nucleos
Global Connector Technology (GCT) USB3075-30-A
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u No Peg, W/shell stake, T&R
Texas Instruments LP3470A308DBVR
Supervisory Circuits Ultra-low-power active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 125
Micron Technology MT47H128M16RT-25E IT:C
DRAM DDR2 2G 128MX16 FBGA
TE Connectivity 1991253-9
D-Sub Backshells 9 POS BCKSHL SIZE1
TE Connectivity 205203-3
D-Sub Standard Connectors 9P SOCKET TIN
Texas Instruments INA260AIPW
Current & Power Monitors & Regulators 36V, 16-bit, precision i2c output current/voltage/power monitor w/ int. shunt resistor 16-TSSOP -40 to 125
MEAN WELL RS-15-5
Switching Power Supplies 15W 5V 3A
TE Connectivity 1571262-1
Tactile Switches 0.05A 12VDC 1.57N SW Tactile Button
Molex 505565-0601
Headers & Wire Housings Micro-Lock Plus HSG SR 6CKT W/POSLCK BLK