See an Error?

1586041-6

TE Connectivity / AMP Logo
571-15860416

1586041-6

Mfr.:

Description:
Headers & Wire Housings RA HDR W/O PEGS 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

205
Expected 9/30/2021
5,600
Expected 12/31/2021

Factory Lead-Time:

31
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.94 $0.94
10 $0.77 $7.70
100 $0.672 $67.20
500 $0.578 $289.00
1,000 $0.512 $512.00
2,500 $0.464 $1,160.00
5,000 $0.448 $2,240.00
10,000 $0.426 $4,260.00
25,000 $0.416 $10,400.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
TE Connectivity
Headers & Wire Housings
RoHS:  Details
Headers
Power
6 Position
4.2 mm
2 Row
4.2 mm
Panel Mount
Solder Pin
Right Angle
Pin (Male)
Tin
3.5 mm
VAL-U-LOK
VAL-U-LOK
Power, Wire to Board
- 40 C
+ 105 C
Accessory Type: -
Contact Type: -
Current Rating: 9 A
Housing Material: Nylon
Voltage Rating: 600 V
Brand: TE Connectivity / AMP
Contact Material: Brass
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Gender: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 280
Subcategory: Headers & Wire Housings
Unit Weight: 0.089031 oz
products found.
To show similar products, select at least one checkbox
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
BRHTS:
85366990
CAHTS:
8536690020
CNHTS:
8536901100
JPHTS:
8536690002
KRHTS:
8536691000
MXHTS:
8536699999
TARIC:
8536699099
ECCN:
EAR99

VAL-U-LOK Connectors

TE Connectivity VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a .165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600VAC max. rating. The VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to- panel configurations and are available in 2-24 dual row position and 3-5 single row position models. Header assemblies offer vertical and right angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind mate version while the right angle headers offer optional screw mount flanges.

Image Mfr. Part # Description Stock
TE Connectivity 794954-6 Associated Product Image 794954-6
Headers & Wire Housings
8,357
TE Connectivity 106527-6 Associated Product Image
Mating Product
106527-6
Headers & Wire Housings
159
Image Mfr. Part # Description Stock
TE Connectivity 794954-4 Also Bought Image 794954-4
Headers & Wire Housings
31,999
Texas Instruments LM1949N/NOPB Also Bought Image LM1949N/NOPB
Motor / Motion / Ignition Controllers & Drivers
897
TE Connectivity ADE0604 Also Bought Image ADE0604
DIP Switches / SIP Switches
3,960
TE Connectivity 794954-6 Also Bought Image 794954-6
Headers & Wire Housings
8,357
STMicroelectronics BDW94CFP Also Bought Image BDW94CFP
Darlington Transistors
265
TE Connectivity ADE0404 Also Bought Image ADE0404
DIP Switches / SIP Switches
1,274
TE Connectivity 1586041-8 Also Bought Image 1586041-8
Headers & Wire Housings
827
Littelfuse V27ZA4P Also Bought Image V27ZA4P
Varistors
1,142
JAE Electronics IL-AG5-22P-D3L2 Also Bought Image IL-AG5-22P-D3L2
Automotive Connectors
917