See an Error?

1534594-3

TE Connectivity / AMP Logo
571-1534594-3

1534594-3

Mfr.:

Description:
Automotive Connectors 1.2Mm Contact Assy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 67,177

Stock:

67,177 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.28 $0.28
10 $0.239 $2.39
100 $0.184 $18.40
500 $0.156 $78.00
1,000 $0.127 $127.00
2,500 $0.117 $292.50
5,000 $0.111 $555.00
Full Reel (Order in multiples of 10000)
10,000 $0.105 $1,050.00
20,000 $0.10 $2,000.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
-
-
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
22 AWG
23 AWG
MCON 1.2
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Type: Socket
Current Rating: 8.75 A
Material: Copper Alloy
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Tradename: MCON
Type: Contact
Wire Gauge Range: 23 AWG to 22 AWG
Unit Weight: 0.006279 oz
USHTS:
8538908140
CNHTS:
8536901100
CAHTS:
8538909020
JPHTS:
853890000
TARIC:
8536909599
BRHTS:
85389090
ECCN:
EAR99

MCON Interconnection System

TE Connectivity's (TE) MCON Interconnection System includes tab and receptacle contacts as well as housings and connectors. MCON contacts are commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry. TE's MCON connectors offer high reliability for use in the automotive industry. The series offers waterproofing and vibration resistance.

Image Description
TE Connectivity 1579007-8 Associated Product Image
Extraction, Removal & Insertion Tools Extraction Tool
Image Description
TE Connectivity 2292906-1 Also Bought Image
Automotive Connectors 2P Plug Key Code A
TE Connectivity 1670144-2 Also Bought Image
Automotive Connectors MCON-1.2 CB
TE Connectivity 1718760-2 Also Bought Image
Automotive Connectors Tab 1.2 X 0.6 LL
TE Connectivity 1718348-3 Also Bought Image
Automotive Connectors MCON 1.2 TAB CB ASSY
TE Connectivity 2292906-2 Also Bought Image
Automotive Connectors 2POS,MCON 1.2,REC HSG ASSY,SLD,COD B
TE Connectivity 1670146-3 Also Bought Image
Automotive Connectors Mcon 1.2 Terminal
TE Connectivity 1418844-3 Also Bought Image
Automotive Connectors Mcp 1.2 Cln Body Sws 14-16AWG
TE Connectivity 2272975-1 Also Bought Image
Automotive Connectors 6 Pos. Sealed MCON 1.2 Connect