1-5221185-0

TE Connectivity / AMP Logo
571-1-5221185-0

1-5221185-0

Mfr.:

Description:
RF Connectors / Coaxial Connectors PLUG 75 OHM COMM

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 359

Stock:

359 Can Ship Immediately
Quantities greater than 359 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.58 $4.58
10 $4.42 $44.20
100 $3.75 $375.00
200 $3.47 $694.00
500 $2.79 $1,395.00
1,000 $2.45 $2,450.00
2,000 $2.39 $4,780.00
5,000 $2.36 $11,800.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  Details
Connectors
BNC
Plug (Pin)
75 Ohms
2 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 9145
-
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 5000 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 0.281874 oz
USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99