See an Error?

1-480704-2

TE Connectivity / AMP Logo
571-1-480704-2

1-480704-2

Mfr.:

Description:
Pin & Socket Connectors PLUG HOUSE 6 POS RED UL94V-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,713

Stock:

14,713 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.58 $0.58
10 $0.437 $4.37
100 $0.382 $38.20
500 $0.364 $182.00
1,000 $0.30 $300.00
2,500 $0.273 $682.50
5,000 $0.265 $1,325.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  Details
Plug Housings
6 Position
2 Row
Socket (Female)
6.35 mm
Crimp
Free Hanging
Nylon
-
-
600 V
-
-
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Housing Color: Red
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Unit Weight: 0.182366 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Image Description
Vishay K104K15X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Molex 172063-0333 Also Bought Image
Headers & Wire Housings Mega-fit Fem Tml 12AWG Formed
Molex 171692-0208 Also Bought Image
Headers & Wire Housings Mega-fit Recpt HSG DLR 8CKT BLK
KEMET C2220C472KHRACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 4700pF X7R 2220 10% AEC-Q200
Bourns CMP1206-FX-1004ELF Also Bought Image
Thick Film Resistors - SMD 1M OHM 1% 3/4W TC100
TE Connectivity 1-480704-0 Also Bought Image
Pin & Socket Connectors PLUG HOUSE 6 POS
Souriau SC16M11TK6 Also Bought Image
Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16
Souriau SM24W-3TK6 Also Bought Image
Standard Circular Contacts Trim Trio Pin Crimp 24 AWG Contact Sz 16
NorComp 981-025-130R121 Also Bought Image
D-Sub Backshells 25P 90D w/ Thmbscrew Die Cast w/ Grommet
TE Connectivity 1-480705-2 Also Bought Image
Pin & Socket Connectors CAP HOUSE 6 POS RED UL94V-2