ZCAT3035-1330-BK

TDK Logo
810-ZCAT3035-1330BK

ZCAT3035-1330-BK

Mfr.:

Description:
Ferrite Clamp On Cores Round 13mm Black Cable Clamp Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,334

Stock:

19,334 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.78 $5.78
10 $4.93 $49.30
25 $3.75 $93.75
50 $3.65 $182.50
100 $3.16 $316.00
200 $2.99 $598.00
600 $2.79 $1,674.00
1,000 $2.72 $2,720.00
Product Attribute Attribute Value
TDK
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
Ferrite
13.1 mm
30 mm
34 mm
14 mm
ZCAT
Bulk
Brand: TDK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 200
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 2.255982 oz
USHTS:
8504504000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504901110
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

ZCAT Series Clamp Filters

TDK ZCAT Series Clamp Filters for cable feature unique plastic cases that ensure simple, convenient installation and include a self-holding mechanism to prevent slippage on cables. A ferrite core provides excellent absorption of high-frequency EMC. The ZCAT series is highly effective against common mode EMC without adverse affect on signal quality and their large core size prevents saturation during large signal surges. Typical applications include personal computers, word processors, monitors, hard disk drives, digital telephones, audio devices, electronic musical instruments, video games, copiers, and facsimiles.

Image Description
Murata GRT1555C1H391FA02D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Cincon EC5SAW-24S05N Also Bought Image
Isolated DC/DC Converters - Through Hole 10W 9-36Vi 5Vo 2A SIP8
TDK ZCAT2032-0930 Also Bought Image
Ferrite Clamp On Cores CLAMP FILTER GRY 20X32X09 MM
TDK ZCAT2035-0930A Also Bought Image
Ferrite Clamp On Cores Round 9mm Cable Clamp Filter
TDK ZCAT2035-0930A-BK Also Bought Image
Ferrite Clamp On Cores Round 9mm Black Cable Clamp Filter
TDK ZCAT2032-0930-BK Also Bought Image
Ferrite Clamp On Cores 9MM BLACK CABLE CLAMP FILTER
HALO Electronics HFJ11-1G41E-L12RL Also Bought Image
Modular Connectors / Ethernet Connectors GIGABIT 1x1 Tab Down RJ45 w/mag G/Y LED
Nisshinbo Micro Devices NJM7805FA Also Bought Image
Linear Voltage Regulators 5V 1.5A 3 Terminal
TDK ZCAT1518-0730-BK Also Bought Image
Ferrite Clamp On Cores Round 7mm Black Cable Clamp Filter
TDK ZCAT2235-1030A-BK Also Bought Image
Ferrite Clamp On Cores Round 10mm Black Cable Clamp Filter