ZCAT2132-1130-BK

TDK Logo
810-ZCAT2132-1130BK

ZCAT2132-1130-BK

Mfr.:

Description:
Ferrite Clamp On Cores Round 11mm Black Cable Clamp Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5
Can Ship Immediately

On Order:

2,400
Expected 28-Oct-22
5,280
Expected 31-Jan-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.06 $3.06
10 $2.23 $22.30
100 $1.68 $168.00
250 $1.58 $395.00
480 $1.47 $705.60
960 $1.35 $1,296.00
2,880 $1.32 $3,801.60
5,280 $1.31 $6,916.80
Product Attribute Attribute Value
TDK
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
Ferrite
11.1 mm
20.5 mm
32 mm
12 mm
ZCAT
Bulk
Brand: TDK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 480
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 0.815993 oz
USHTS:
8504504000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

ZCAT Series Clamp Filters

TDK ZCAT Series Clamp Filters for cable feature unique plastic cases that ensure simple, convenient installation and include a self-holding mechanism to prevent slippage on cables. A ferrite core provides excellent absorption of high-frequency EMC. The ZCAT series is highly effective against common mode EMC without adverse affect on signal quality and their large core size prevents saturation during large signal surges. Typical applications include personal computers, word processors, monitors, hard disk drives, digital telephones, audio devices, electronic musical instruments, video games, copiers, and facsimiles.

Image Description
TDK ZCAT1730-0730A-BK Also Bought Image
Ferrite Clamp On Cores Round 7mmUSB Black Cable Clamp Filter
TDK ZCAT2132-1130 Also Bought Image
Ferrite Clamp On Cores Round 11mm Cable Clamp Filter
TDK ZCAT1325-0530A Also Bought Image
Ferrite Clamp On Cores Round 4mm USB Cable Clamp Filter
TDK ZCAT1518-0730-BK Also Bought Image
Ferrite Clamp On Cores Round 7mm Black Cable Clamp Filter
TDK ZCAT2032-0930-BK Also Bought Image
Ferrite Clamp On Cores 9MM BLACK CABLE CLAMP FILTER
Kingbright APT1608LSECK/J3-PRV Also Bought Image
Standard LEDs - SMD 1.6X0.8MM RED LOW CURRENT SMD
Taiyo Yuden CB2012T220K Also Bought Image
Power Inductors - SMD 0805 22uH 2210mOhms +/-10% 135mA
Bud Industries CU-2100-B Also Bought Image
Enclosures, Boxes, & Cases Minibox Small Metal Box (2.8 X 2.1 X 1.6 In)
TDK ZCAT2017-0930-BK Also Bought Image
Ferrite Clamp On Cores Round 9mm Black Cable Clamp Filter