ZCAT2032-0930

TDK
810-ZCAT2032-0930

ZCAT2032-0930

Mfr.:

Description:
Ferrite Clamp On Cores CLAMP FILTER GRY 20X32X09 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49,139

Stock:

49,139 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.42 $2.42
$1.91 $19.10
$1.50 $37.50
$1.33 $133.00
$1.23 $307.50
$1.19 $499.80
$1.06 $890.40
$1.04 $2,620.80
$1.03 $5,191.20
Product Attribute Attribute Value
TDK
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
Ferrite
9.1 mm
20 mm
32 mm
9 mm
ZCAT
Bulk
Brand: TDK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 420
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 0.740753 oz
USHTS:
8504504000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
TDK ZCAT2035-0930A
Round 9mm Cable Clamp Filter
TDK ZCAT2017-0930
Round 9mm Cable Clamp Filter
TDK ZCAT2132-1130
Round 11mm Cable Clamp Filter
TDK ZCAT2436-1330A
Round 13mm Cable Clamp Filter
Fair-Rite 5943003801
43 Toroid 12.7mm 61mm
TDK ZCAT3035-1330
Round 13mm Cable Clamp Filter
TDK ZCAT3035-1330-BK
Round 13mm Black Cable Clamp Filter
TDK ZCAT1730-0730A
Round 7mm USB Cable Clamp Filter
Ametherm SG32
4OHM 14AMP
Ametherm SG57
5OHM 6AMP