ZCAT2032-0930-BK

TDK
810-ZCAT2032-0930-BK

ZCAT2032-0930-BK

Mfr.:

Description:
Ferrite Clamp On Cores 36mm x 32mm x 9mm, -40 to +85 degC, 50O(10MHz to 100MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,776

Stock:

4,776 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$1.93 $19.30
$1.52 $38.00
$1.35 $135.00
$1.21 $302.50
$1.16 $487.20
$1.09 $915.60
$1.07 $2,696.40
$1.06 $5,342.40
Product Attribute Attribute Value
TDK
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
Ferrite
9.1 mm
20 mm
32 mm
10 mm
ZCAT
Bulk
Brand: TDK
Factory Pack Quantity: 420
Subcategory: Ferrites
Unit Weight: 0.800719 oz
USHTS:
8504508000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

ZCAT Series Clamp Filters

TDK ZCAT Series Clamp Filters for cable feature unique plastic cases that ensure simple, convenient installation and include a self-holding mechanism to prevent slippage on cables. A ferrite core provides excellent absorption of high-frequency EMC. The ZCAT series is highly effective against common mode EMC without adverse affect on signal quality and their large core size prevents saturation during large signal surges. Typical applications include personal computers, word processors, monitors, hard disk drives, digital telephones, audio devices, electronic musical instruments, video games, copiers, and facsimiles.

Image Description
Murata 50513AC
CMC 51uH, 0.8A SM toroid
Fair-Rite 444164281
44 ROUND CABLE CORE ASSEMBLY
Schurter 3-110-846
FMAD CP FILT 3PH+N 1ST 20A 520VAC IND HP
Global Connector Technology (GCT) USB1130-15-A
USB A 2.0 Skt RA High Life 15u" T Hole W/Shell Stake T & R
Schurter 3-110-834
FMAD CP FILT 3PH+N 1ST 20A 520VAC IND SP
TDK ZCAT1730-0730A-BK
Round 7mmUSB Black Cable Clamp Filter
TDK ZCAT2035-0930A-BK
Round 9mm Black Cable Clamp Filter
TDK ZCAT2132-1130
Round 11mm Cable Clamp Filter
TDK ZCAT2436-1330A
Round 13mm Cable Clamp Filter
Microchip RN42-I/RM615
Bluetooth 2.1 class 2 surface mount module with built in antenna