ZCAT2017-0930B

TDK Logo
810-ZCAT2017-0930B

ZCAT2017-0930B

Mfr.:

Description:
Ferrite Clamp On Cores 21mm x 17mm x 9mm, -40 to +85 degC, 20O(10MHz to 100MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 192

Stock:

192 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.57 $2.57
10 $2.21 $22.10
100 $1.41 $141.00
250 $1.33 $332.50
350 $1.32 $462.00
1,050 $1.27 $1,333.50
2,800 $1.26 $3,528.00
10,150 Quote
Product Attribute Attribute Value
TDK
Product Category: Ferrite Clamp On Cores
Ferrite Clamp On Cores
Round
Ferrite
9.1 mm
20 mm
17 mm
9 mm
ZCAT
Bulk
Brand: TDK
Factory Pack Quantity: 350
Subcategory: Ferrites
Unit Weight: 0.545124 oz
USHTS:
8504508000
CNHTS:
8548000090
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99
Image Description
ROHM Semiconductor CSL0902BT1C Also Bought Image
Standard LEDs - SMD SMD LED BLUE
ROHM Semiconductor CSL0902UT1C Also Bought Image
Standard LEDs - SMD SMD LED RED
CUI Devices CMS-28588N-L152B Also Bought Image
Speakers & Transducers 28 mm, Round frame, 2 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads with Connector, Speaker
Samsung Electro-Mechanics CL05B104KB5NNWC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF X7R +/-10% 50v 0402
KOA Speer RN73R1ETTP1002D25 Also Bought Image
Thin Film Resistors - SMD 10K ohm 0.5% 25 ppm
CUI Devices CMI-9605IC-0380T Also Bought Image
Piezo Buzzers & Audio Indicators 9.6 mm, 3 Vdc, 80 dB, Through Hole, Driving Circuit, Magnetic Audio Indicator Buzzer
Panasonic EEH-ZC1V100R Also Bought Image
Aluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200
Panasonic ERJ-U2RD6802X Also Bought Image
Thick Film Resistors - SMD 0402 Anti-sulfur
Epson RX4111CE A3 Also Bought Image
Real Time Clock RX4111CE:A3 REAL TIME CLOCK SPI-BUS 3.0V 11.5PPM 250TR
Vishay A102K15X7RF5TAA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded Axial 1000pF 50volts X7R +/-10%